KIT EMULATOR 220VAC - ACEICE2EU - Programmers, Development Systems
| Digi-Key Part Number | ACEICE2EU-ND |
2 |
210.00000 |
Extended Price
420.00 |
| Manufacturer Part Number | ACEICE2EU | |||
| Description | KIT EMULATOR 220VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACEICE2EU |
| Vendor | Fairchild Semiconductor |
| Category | Programmers, Development Systems |
| Type | In-Circuit Emulator System |
| Contents | Emulator Board, Programmer, Software, Datasheets and Samples |
| For Use With/Related Products | ACEX MCUs |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACEICE2EU ACEICE2EU |
KIT EMULATOR 220VAC - ACEICE2EU (ACEICE2EU-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :KIT EMULATOR 220VAC - ACEICE2EU
Order 'kit emulator 220vac - ACEICE2EU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEICE2EU-ND.
KIT EMULATOR 110VAC - ACEICE2
Order 'kit emulator 110vac - ACEICE2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEICE2-ND.
KIT PROTOTYPE GEN PURPOSE - ACEDEMO
Order 'kit prototype gen purpose - ACEDEMO' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEDEMO-ND.
KIT EMULATOR FOR ST72321/324/521 - ST7MDT20-DVP3
Order 'kit emulator for st72321/324/521 - ST7MDT20-DVP3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4874-ND.
KIT EMULATOR FOR ST72321/24/44 - ST7MDT20J-EMU3
Order 'kit emulator for st72321/24/44 - ST7MDT20J-EMU3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4879-ND.
KIT EMULATOR FOR ST72321/72521 - ST7MDT20M-EMU3
Order 'kit emulator for st72321/72521 - ST7MDT20M-EMU3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4880-ND.
KIT EMULATOR FOR ST7262X/7261X - ST7MDTU2-EMU2B
Order 'kit emulator for st7262x/7261x - ST7MDTU2-EMU2B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4881-ND.
KIT EMULATOR FOR ST6 MCU SER - ST62GP-EMU2
Order 'kit emulator for st6 mcu ser - ST62GP-EMU2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST62GP-EMU2-ND.
KIT DIODE 10EA OF 13 VALUES - Q3571436
Order 'kit diode 10ea of 13 values - Q3571436' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DIODESKITFS-ND.
KIT FXL SERIES 5EA OF 9 VALUES - Q3572367
Order 'kit fxl series 5ea of 9 values - Q3572367' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FXLKIT-ND.
KIT LVX SERIES 5EA OF 6 VALUES - Q3572379
Order 'kit lvx series 5ea of 6 values - Q3572379' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number LVKIT-ND.
ADAPTER ACE PROGRAMMING 8SOIC - ACEADAPTM8
Order 'adapter ace programming 8soic - ACEADAPTM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEADAPTM8-ND.
ADAPTER ACE PROGRAMMING 14SOIC - ACEADAPTM
Order 'adapter ace programming 14soic - ACEADAPTM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEADAPTM-ND.
ADAPTER ACE PROGRAMMING 8TSSOP - ACEADAPTMT8
Order 'adapter ace programming 8tssop - ACEADAPTMT8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEADAPTMT8-ND.
ADAPTER ACE PROGRAMMING 14DIP - ACEADAPTN14
Order 'adapter ace programming 14dip - ACEADAPTN14' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEADAPTN14-ND.
Send this link via E-Mail
Help With This Screen
