MEMORY PROGRAMMER PARALLEL INTER - 848A - Programmers, Development Systems
| Digi-Key Part Number | 848A-ND |
1 |
285.00000 |
Extended Price
285.00 |
| Manufacturer Part Number | 848A | |||
| Description | MEMORY PROGRAMMER PARALLEL INTER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 848A |
| Vendor | B&K Precision |
| Category | Programmers, Development Systems |
| Type | Universal |
| Contents | Programmer, Adapter, Cable, Manual and Software |
| For Use With/Related Products | EPROM, EEPROM-Flash, Serial EPROM, Microcontroller & PLD |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
848A 848A |
848A Specification Sheet
MEMORY PROGRAMMER PARALLEL INTER - 848A (848A-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :MEMORY PROGRAMMER PARALLEL INTER - 848A
Order 'memory programmer parallel inter - 848A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 848A-ND.
PROGRAMMER PSDPRO 110V PWR SUPP - PSDPRO-110
Order 'programmer psdpro 110v pwr supp - PSDPRO-110' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number PSDPRO-110-ND.
PROGRAMMER PSDPRO 220V PWR SUPP - PSDPRO-220
Order 'programmer psdpro 220v pwr supp - PSDPRO-220' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number PSDPRO-220-ND.
PWR SUPPLY DC TRIPLE OUTPUT PROG - 9130
Order 'pwr supply dc triple output prog - 9130' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK9130-ND.
POWER SUPPLY DC 5.2V/60A PROGRAM - 9150
Order 'power supply dc 5.2v/60a program - 9150' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK9150-ND.
POWER SUPPLY DC 20V/27A PROGRAM - 9151
Order 'power supply dc 20v/27a program - 9151' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK9151-ND.
POWER SUPPLY DC 30V/18A PROGRAM - 9152
Order 'power supply dc 30v/18a program - 9152' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK9152-ND.
POWER SUPPLY DC 60V/9A PROGRAM - 9153
Order 'power supply dc 60v/9a program - 9153' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK9153-ND.
DEVICE PROGRAMMER USB INTERFACE - 844USB
Order 'device programmer usb interface - 844USB' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 844USB-ND.
PROGRAMMER UNIV W/ USB INTERFACE - 866
Order 'programmer univ w/ usb interface - 866' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 866BK-ND.
PROGRAMMER EPROM UNIV DEVICE - 844A
Order 'programmer eprom univ device - 844A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK844A-ND.
PROGRAMMER UNIVERSAL DEVICE - 848
Order 'programmer universal device - 848' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK848-ND.
PROGRAMMER UNIVERSAL DEVICE - 849
Order 'programmer universal device - 849' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK849-ND.
PROGRAMMER SER EPROM +100MCNTRLR - 862
Order 'programmer ser eprom +100mcntrlr - 862' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK862-ND.
PROGRAMMER SER EPROM +150MCNTRLR - 863
Order 'programmer ser eprom +150mcntrlr - 863' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK863-ND.
Send this link via E-Mail
Help With This Screen
