CABLE PROGRAMMING PARALLEL PORT - PL-BYTEBLASTER2
| Digi-Key Part Number | 544-1289-ND |
1 |
150.00000 |
Extended Price
150.00 |
| Manufacturer Part Number | PL-BYTEBLASTER2 | |||
| Description | CABLE PROGRAMMING PARALLEL PORT | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PL-BYTEBLASTER2 |
| Vendor | Altera |
| Category | Programmers, Development Systems |
| Accessory Type | Download Cable |
| For Use With/Related Products | EPCS Serial Configuration Devices |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PL BYTEBLASTER2 PLBYTEBLASTER2 544 1289 ND 5441289ND 544-1289 |
PL-BYTEBLASTER2 Specification Sheet
CABLE PROGRAMMING PARALLEL PORT - PL-BYTEBLASTER2 (544-1289-ND)
Related parts:CABLE PROGRAMMING PARALLEL PORT - PL-BYTEBLASTER2
Order 'cable programming parallel port - PL-BYTEBLASTER2' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1289-ND.
CABLE PROGRAMMING FOR XILINX DEV - HW-PC4
Order 'cable programming for xilinx dev - HW-PC4' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1276-ND.
CABLE PROGRAMMING USB - PL-USB-BLASTER-RB
Order 'cable programming usb - PL-USB-BLASTER-RB' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1245-ND.
FLEX CABLE - AFF05G/AF05/AFE05T - A9BAG-0502F
Order 'flex cable - aff05g/af05/afe05t - A9BAG-0502F' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9BAG-0502F-ND.
CABLE DB9M-DB9F 2M - AK131-2-R
Order 'cable db9m-db9f 2m - AK131-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1379-ND.
CABLE DB9M-DB9F 3M - AK178-3-R
Order 'cable db9m-db9f 3m - AK178-3-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9871-ND.
MODEM CABLE DB9F TO DB9F - AK143-3-R
Order 'modem cable db9f to db9f - AK143-3-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9879-ND.
CABLE USB A-B MALE DBL SHIELD 2M - AK672-2-R
Order 'cable usb a-b male dbl shield 2m - AK672-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9932-ND.
CONN CABLE CLAMP CPC SIZE 11 BLK - 206062-1
Order 'conn cable clamp cpc size 11 blk - 206062-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1330-ND.
CONN CABLE CLAMP CPC SIZE 17 BLK - 206070-1
Order 'conn cable clamp cpc size 17 blk - 206070-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1332-ND.
PLATFORM CABLE USB - HW-USB-G
Order 'platform cable usb - HW-USB-G' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1459-ND.
MIC ASSY PIEZO INSTR W/38" CABLE - BL-21994
Order 'mic assy piezo instr w/38" cable - BL-21994' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1002-ND.
MIC ELECTRET OMNI END PORT - EK-23024
Order 'mic electret omni end port - EK-23024' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1006-ND.
SPEAKER Z=48OHM SS PORT ON EDGE - CB-22850
Order 'speaker z=48ohm ss port on edge - CB-22850' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1032-ND.
CORD 18AWG 3COND M/F BLK 79" SJT - 312007-01
Order 'cord 18awg 3cond m/f blk 79" sjt - 312007-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q102-ND.
Send this link via E-Mail
Help With This Screen