CABLE 40 COND .050" FLAT GRAY - R9965/40 300SF - Cable, Cable Assembly, Wire
| Digi-Key Part Number | R9965/40 300SF-ND |
5 |
86.40000 |
Extended Price
432.00 |
| Manufacturer Part Number | R9965/40 300SF | |||
| Description | CABLE 40 COND .050" FLAT GRAY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R9965/40 300SF |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 40 [Nom] |
| Pitch | 1.270 mm [Typ] |
| Overall Length | 300 ft [Typ] |
| Individual Wire Size | 28 AWG (7/36) |
| Cable Color | Gray |
| Packaging | Bulk |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL VW-1 |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R9965 40 300SF R996540 300SF |
CABLE 40 COND .050" FLAT GRAY - R9965/40 300SF (R9965/40 300SF-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE 6 COND .050" FLAT GRAY - R9965/06 300SF
Order 'cable 6 cond .050" flat gray - R9965/06 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number R9965/06 300SF-ND.
CABLE 8 COND .050" FLAT GRAY - R9965/08 300SF
Order 'cable 8 cond .050" flat gray - R9965/08 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number R9965/08 300SF-ND.
CABLE 9 COND .050" FLAT GRAY - R9965/09 300SF
Order 'cable 9 cond .050" flat gray - R9965/09 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number R9965/09 300SF-ND.
CABLE 10 COND .050" FLAT GRAY - R9965/10 300SF
Order 'cable 10 cond .050" flat gray - R9965/10 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number R9965/10 300SF-ND.
CABLE 14 COND .050" FLAT GRAY - R9965/14 300SF
Order 'cable 14 cond .050" flat gray - R9965/14 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number R9965/14 300SF-ND.
CABLE 15 COND .050" FLAT GRAY - R9965/15 300SF
Order 'cable 15 cond .050" flat gray - R9965/15 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number R9965/15 300SF-ND.
CABLE 16 COND .050" FLAT GRAY - R9965/16 300SF
Order 'cable 16 cond .050" flat gray - R9965/16 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number R9965/16 300SF-ND.
CABLE 20 COND .050" FLAT GRAY - R9965/20 300SF
Order 'cable 20 cond .050" flat gray - R9965/20 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number R9965/20 300SF-ND.
CABLE 24 COND .050" FLAT GRAY - R9965/24 300SF
Order 'cable 24 cond .050" flat gray - R9965/24 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number R9965/24 300SF-ND.
CABLE 25 COND .050" FLAT GRAY - R9965/25 300SF
Order 'cable 25 cond .050" flat gray - R9965/25 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number R9965/25 300SF-ND.
CABLE 26 COND .050" FLAT GRAY - R9965/26 300SF
Order 'cable 26 cond .050" flat gray - R9965/26 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number R9965/26 300SF-ND.
CABLE 30 COND .050" FLAT GRAY - R9965/30 300SF
Order 'cable 30 cond .050" flat gray - R9965/30 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number R9965/30 300SF-ND.
CABLE 34 COND .050" FLAT GRAY - R9965/34 300SF
Order 'cable 34 cond .050" flat gray - R9965/34 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number R9965/34 300SF-ND.
CABLE 50 COND .050" FLAT GRAY - R9965/50 300SF
Order 'cable 50 cond .050" flat gray - R9965/50 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number R9965/50 300SF-ND.
CABLE 60 COND .050" FLAT GRAY - R9965/60 300SF
Order 'cable 60 cond .050" flat gray - R9965/60 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number R9965/60 300SF-ND.
Send this link via E-Mail
Help With This Screen