KIT DEV FOR 900MHZ 38.4KBPS 1MW - XC09-038-DK
| Digi-Key Part Number | XC09-038-DK-ND |
1 |
149.00000 |
Extended Price
149.00 |
| Manufacturer Part Number | XC09-038-DK | |||
| Description | KIT DEV FOR 900MHZ 38.4KBPS 1MW | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XC09-038-DK |
| Vendor | MaxStream Inc |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Type | RF |
| Contents | OEM Modules, Interface Boards, Cables, Battery Clip, Adapters and Software |
| For Use With/Related Products | XCite Module (900 MHz, 38.4kbps) US and Canada |
| Names, Registered & Trademark Names | XCite™ |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC09 038 DK XC09038DK |
XC09-038-DK Specification Sheet
KIT DEV FOR 900MHZ 38.4KBPS 1MW - XC09-038-DK (XC09-038-DK-ND)
Related parts :KIT DEV FOR 900MHZ 38.4KBPS 1MW - XC09-038-DK
Order 'kit dev for 900mhz 38.4kbps 1mw - XC09-038-DK' online from Digi-Key. Manufactured by MaxStream Inc. Digi-Key part number XC09-038-DK-ND.
KIT DEV FOR 900MHZ 9600BPS 1MW - XC09-009-DK
Order 'kit dev for 900mhz 9600bps 1mw - XC09-009-DK' online from Digi-Key. Manufactured by MaxStream Inc. Digi-Key part number XC09-009-DK-ND.
KIT DEV FOR 900MHZ 9600BPS 100MW - X09-009-DK
Order 'kit dev for 900mhz 9600bps 100mw - X09-009-DK' online from Digi-Key. Manufactured by MaxStream Inc. Digi-Key part number X09-009-DK-ND.
KIT DEV FOR 900MHZ 19.2K 100MW - X09-019-DK
Order 'kit dev for 900mhz 19.2k 100mw - X09-019-DK' online from Digi-Key. Manufactured by MaxStream Inc. Digi-Key part number X09-019-DK-ND.
KIT DEV M1-MINI W/M1 AND M3 MOD - DK-MN-00-HF-RC
Order 'kit dev m1-mini w/m1 and m3 mod - DK-MN-00-HF-RC' online from Digi-Key. Manufactured by SkyeTek. Digi-Key part number 753-1000-ND.
KIT DEV W/M2 CF AND M9 CF MOD - DK-IL-00-00
Order 'kit dev w/m2 cf and m9 cf mod - DK-IL-00-00' online from Digi-Key. Manufactured by SkyeTek. Digi-Key part number 753-1004-ND.
KIT DEV 2.4GHZ 9600BPS W/RPSMA - X24-009-DK
Order 'kit dev 2.4ghz 9600bps w/rpsma - X24-009-DK' online from Digi-Key. Manufactured by MaxStream Inc. Digi-Key part number X24-009-DK-ND.
KIT DEV 2.4GHZ 19.2K W/RPSMA - X24-019-DK
Order 'kit dev 2.4ghz 19.2k w/rpsma - X24-019-DK' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number X24-019-DK-ND.
KIT DEV ZIGBEE - XB24-DK
Order 'kit dev zigbee - XB24-DK' online from Digi-Key. Manufactured by MaxStream Inc. Digi-Key part number XB24-DK-ND.
KIT DEV FOR ENCORE III - CY3664-DK
Order 'kit dev for encore iii - CY3664-DK' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY3664-DK-ND.
KIT DEV Z8 ENCORE 4K SERIES 28P - Z8F04328100KIT
Order 'kit dev z8 encore 4k series 28p - Z8F04328100KIT' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3389-ND.
KIT DEV FOR Z8 ENCORE 16K TO 64K - Z8F64200100KITG
Order 'kit dev for z8 encore 16k to 64k - Z8F64200100KITG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4540-ND.
KIT DEV FOR C8051F326/7 - C8051F326DK
Order 'kit dev for c8051f326/7 - C8051F326DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1306-ND.
KIT DEV FOR C8051F34X - C8051F340DK
Order 'kit dev for c8051f34x - C8051F340DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1307-ND.
KIT DEV FOR C8051F41X - C8051F410DK
Order 'kit dev for c8051f41x - C8051F410DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1314-ND.
Send this link via E-Mail
Help With This Screen