Digi International/Maxstream Rf Evaluation & Development Kit & Board 2.4GHz XBee and XBee Pro Radios XB24-DKS
KIT STARTER ZIGBEE XBEE - XB24-DKS - RF and RFID
| Digi-Key Part Number | XB24-DKS-ND |
1 |
129.00000 |
Extended Price
129.00 |
| Manufacturer Part Number | XB24-DKS | |||
| Description | KIT STARTER ZIGBEE XBEE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Digi International/Maxstream Rf Evaluation & Development Kit & Board 2.4GHz XBee and XBee Pro Radios XB24-DKS
| Technical/Catalog Information | XB24-DKS |
| Vendor | Digi International/Maxstream |
| Category | RF and RFID |
| Type | 802.15.4/Zigbee |
| Supplied Contents | Boards, Modules, Adapters, Battery Clip, Cables, CD |
| For Use With/Related Products | XBee and XBee Pro Radios |
| Frequency | 2.4GHz |
| Drawing Number | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XB24 DKS XB24DKS |
XB24-DKS Specification Sheet
KIT STARTER ZIGBEE XBEE - XB24-DKS (XB24-DKS-ND) - RF and RFID
Related parts Digi International/Maxstream Rf Evaluation & Development Kit & Board 2.4GHz XBee and XBee Pro Radios XB24-DKSDigi International/Maxstream Rf Evaluation & Development Kit & Board 2.4GHz XBee and XBee Pro Radios XB24-DKS
Order 'kit starter zigbee xbee - XB24-DKS' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XB24-DKS-ND.
Digi International/Maxstream Rf Evaluation & Development Kit & Board 2.4GHz Xbee-PRO Modules XBP24-DKS
Order 'kit starter zigbee xbee pro - XBP24-DKS' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XBP24-DKS-ND.
Digi International/Maxstream Rf Evaluation & Development Kit & Board 2.4GHz Xbee-PRO Modules XB24-PDK
Order 'kit dev pro zigbee - XB24-PDK' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XB24-PDK-ND.
Digi International/Maxstream 2.4GHz Rf Transceiver Module Home/Building Automation, Industrial Control, ZigBee XB24-AWI-001
Order 'module 802.15.4 1mw w/wire ant - XB24-AWI-001' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XB24-AWI-001-ND.
Altera General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DK-START-3C25N
Order 'kit starter cyclone iii ep3c25 - DK-START-3C25N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2370-ND.
Digi International/Maxstream 2.4GHz Rf Transceiver Module Home/Building Automation, Industrial Control, ZigBee XBP24-ACI-001
Order 'module 802.15.4 100mw chip ant - XBP24-ACI-001' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XBP24-ACI-001-ND.
Digi International/Maxstream 2.4GHz Rf Transceiver Module Home/Building Automation, Industrial Control, ZigBee XBP24-AUI-001
Order 'module 802.15.4 100mw u.fl con - XBP24-AUI-001' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XBP24-AUI-001-ND.
Digi International/Maxstream 2.4GHz Rf Transceiver Module Home/Building Automation, Industrial Control, ZigBee XBP24-AWI-001
Order 'module 802.15.4 100mw wire ant - XBP24-AWI-001' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XBP24-AWI-001-ND.
Digi International/Maxstream Rf Accessory XBIB-R
Order 'board rs232 zigbee mod pro - XBIB-R' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XBIB-R-ND.
Digi International/Maxstream Rf Accessory XBIB-U
Order 'board usb zigbee mod pro - XBIB-U' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XBIB-U-ND.
RP-SMA Female to Ultra Miniature Coaxial Female Coaxial, Rf Cable Assembly 4.00" (101.6mm) Shielded Digi International/Maxstream JF1R6-CR3-4I
Order 'rf cable assy - JF1R6-CR3-4I' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JF1R6-CR3-4I-ND.
RP-SMA Female to RP-SMA Male, Right Angle Coaxial, Rf Cable Assembly 72.0" (1828.8mm) Shielded Digi International/Maxstream JR2R3-CL1-6F
Order 'conn cbl male-female rpsma 6ft - JR2R3-CL1-6F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-6F-ND.
Digi International/Maxstream 915MHz (902MHz ~ 928MHz) Rf Antenna A09-F5NF-M
Order 'ant 5.1dbi 25" base station w/n - A09-F5NF-M' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number A09-F5NF-M-ND.
Digi International/Maxstream 915MHz (902MHz ~ 928MHz) Rf Antenna A09-F8NF-M
Order 'ant 8.1dbi 65" base station w/n - A09-F8NF-M' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number A09-F8NF-M-ND.
Digi International/Maxstream 915MHz (902MHz ~ 928MHz) Rf Antenna A09-HASM-675
Order 'ant 900mhz 6" r/a joint w/rpsma - A09-HASM-675' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number A09-HASM-675-ND.
Options for Digi International/Maxstream Rf Evaluation & Development Kit & Board 2.4GHz XBee and XBee Pro Radios XB24-DKS
Send this link via E-Mail
Help With This Screen
