EVAL BOARD UPC8211TK 1.5GHZ - UPC8211TK-EV15
NEC Obsolete/discontinued Part Number UPC8211TK-EV15
| Digi-Key Part Number | UPC8211TK-EV15-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | UPC8211TK-EV15 | |||
| Description | EVAL BOARD UPC8211TK 1.5GHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for NEC Obsolete/discontinued Part Number UPC8211TK-EV15
| Technical/Catalog Information | UPC8211TK-EV15 |
| Vendor | NEC |
| Category | RF and RFID |
| Type | Amplifier |
| Contents | Board |
| For Use With/Related Products | UPC8211TK@1.5GHz |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UPC8211TK EV15 UPC8211TKEV15 |
UPC8211TK-EV15 Specification Sheet
EVAL BOARD UPC8211TK 1.5GHZ - UPC8211TK-EV15 (UPC8211TK-EV15-ND)
Related parts NEC Obsolete/discontinued Part Number UPC8211TK-EV15EVAL BOARD UPC8211TK 1.5GHZ - UPC8211TK-EV15
Order 'eval board upc8211tk 1.5ghz - UPC8211TK-EV15' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8211TK-EV15-ND.
EVAL BOARD UPC8211TK 2.4GHZ - UPC8211TK-EV24
Order 'eval board upc8211tk 2.4ghz - UPC8211TK-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8211TK-EV24-ND.
BOARD EVAL FOR QT60160 & QT60240 - E6240 KIT
Order 'board eval for qt60160 & qt60240 - E6240 KIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number 427-1123-ND.
BOARD EVAL FOR QT1081-ISG - E1081 KIT
Order 'board eval for qt1081-isg - E1081 KIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number 427-1130-ND.
LM3406 LED DRIVER EVAL BOARD - DKSB1003A
Order 'lm3406 led driver eval board - DKSB1003A' online from Digi-Key. Manufactured by Digi-Key Evaluation Boards. Digi-Key part number 876-1003-ND.
EVAL BOARD FOR L5970 SERIES - EVAL5970D
Order 'eval board for l5970 series - EVAL5970D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4132-ND.
EVAL BOARD FOR L5973 SERIES - EVAL5973AD
Order 'eval board for l5973 series - EVAL5973AD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4133-ND.
EVAL BOARD FOR L5973 SERIES - EVAL5973D
Order 'eval board for l5973 series - EVAL5973D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4134-ND.
EVAL BOARD 32 LED ARRAY - STEVAL-ILL003V1
Order 'eval board 32 led array - STEVAL-ILL003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5070-ND.
EVAL BOARD DIMMABLE HB PWR LED - STEVAL-ILL001V1
Order 'eval board dimmable hb pwr led - STEVAL-ILL001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5071-ND.
EVAL BOARD CC DRVR HI DENSE LEDS - STEVAL-ILL005V1
Order 'eval board cc drvr hi dense leds - STEVAL-ILL005V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5072-ND.
EVAL BOARD CC DRVR HI DENSE LEDS - STEVAL-ILL006V1
Order 'eval board cc drvr hi dense leds - STEVAL-ILL006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5073-ND.
EVAL BOARD LED DRVR MR-16 FORMAT - STEVAL-ILL007V1
Order 'eval board led drvr mr-16 format - STEVAL-ILL007V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5074-ND.
EVAL BOARD FLYBACK PWR SUPPLY 6W - STEVAL-ISA006V1
Order 'eval board flyback pwr supply 6w - STEVAL-ISA006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5082-ND.
EVAL BOARD 3PH PWR SUPPLY W/ESBT - STEVAL-ISA007V1
Order 'eval board 3ph pwr supply w/esbt - STEVAL-ISA007V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5083-ND.
Options for NEC Obsolete/discontinued Part Number UPC8211TK-EV15
Send this link via E-Mail
Help With This Screen
