EVAL BOARD UPC8204TK 2.4GHZ - UPC8204TK-EV24 - RF and RFID
| Digi-Key Part Number | UPC8204TK-EV24-ND |
1 |
120.00000 |
Extended Price
120.00 |
| Manufacturer Part Number | UPC8204TK-EV24 | |||
| Description | EVAL BOARD UPC8204TK 2.4GHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UPC8204TK-EV24 |
| Vendor | NEC |
| Category | RF and RFID |
| Type | Amplifier |
| Supplied Contents | Board |
| For Use With/Related Products | UPC8204TK@2.4GHz |
| Frequency | 800MHz ~ 2.5GHz |
| Drawing Number | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UPC8204TK EV24 UPC8204TKEV24 |
UPC8204TK-EV24 Specification Sheet
EVAL BOARD UPC8204TK 2.4GHZ - UPC8204TK-EV24 (UPC8204TK-EV24-ND) - RF and RFID
Related parts RF and RFID :EVAL BOARD UPC8179TK 2.4GHZ - UPC8179TK-EV24
Order 'eval board upc8179tk 2.4ghz - UPC8179TK-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8179TK-EV24-ND.
EVAL BOARD UPC8172TB 2.4GHZ - UPC8172TB-EV24
Order 'eval board upc8172tb 2.4ghz - UPC8172TB-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8172TB-EV24-ND.
EVAL BOARD UPC8187TB 2.4GHZ - UPC8187TB-EV24
Order 'eval board upc8187tb 2.4ghz - UPC8187TB-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8187TB-EV24-ND.
EVAL BOARD UPC8211TK 2.4GHZ - UPC8211TK-EV24
Order 'eval board upc8211tk 2.4ghz - UPC8211TK-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8211TK-EV24-ND.
EVAL BOARD UPD5702TU 2.4GHZ - UPD5702TU-EV24
Order 'eval board upd5702tu 2.4ghz - UPD5702TU-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPD5702TU-EV24-ND.
EVAL BOARD UPG2118K 2.4GHZ - UPG2118K-EV24
Order 'eval board upg2118k 2.4ghz - UPG2118K-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2118K-EV24-ND.
EVAL BOARD UPC8204TK 2.4GHZ - UPC8204TK-EV24
Order 'eval board upc8204tk 2.4ghz - UPC8204TK-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8204TK-EV24-ND.
EVAL BOARD UPC8204TK 1.9GHZ - UPC8204TK-EV19
Order 'eval board upc8204tk 1.9ghz - UPC8204TK-EV19' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8204TK-EV19-ND.
EVAL BOARD FOR UPB1008K - UPB1008K-EVAL
Order 'eval board for upb1008k - UPB1008K-EVAL' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPB1008K-EVAL-ND.
EVAL BOARD NE5520279A 2.4GHZ - NE5520279A-EVPW24
Order 'eval board ne5520279a 2.4ghz - NE5520279A-EVPW24' online from Digi-Key. Manufactured by NEC. Digi-Key part number NE5520279A-EVPW24-ND.
EVAL BOARD NE6510179A 2.4GHZ - NE6510179A-EVPW24
Order 'eval board ne6510179a 2.4ghz - NE6510179A-EVPW24' online from Digi-Key. Manufactured by NEC. Digi-Key part number NE6510179A-EVPW24-ND.
EVAL BOARD NE651R479A 2.4GHZ - NE651R479A-EVPW24
Order 'eval board ne651r479a 2.4ghz - NE651R479A-EVPW24' online from Digi-Key. Manufactured by NEC. Digi-Key part number NE651R479A-EVPW24-ND.
EVAL BOARD NE662M04 2.4GHZ - NE662M04-EVNF24
Order 'eval board ne662m04 2.4ghz - NE662M04-EVNF24' online from Digi-Key. Manufactured by NEC. Digi-Key part number NE662M04-EVNF24-ND.
EVAL BOARD NE664M04 2.4GHZ - NE664M04-EVPW24
Order 'eval board ne664m04 2.4ghz - NE664M04-EVPW24' online from Digi-Key. Manufactured by NEC. Digi-Key part number NE664M04-EVPW24-ND.
EVAL BOARD NESG3031M05 2.4GHZ - NESG3031M05-EVNF24
Order 'eval board nesg3031m05 2.4ghz - NESG3031M05-EVNF24' online from Digi-Key. Manufactured by NEC. Digi-Key part number NESG3031M05-EVNF24-ND.
Send this link via E-Mail
Help With This Screen
