NEC Rf Evaluation & Development Kit & Board 800MHz ~ 2.5GHz UPC8187TB@1.9GHz UPC8187TB-EV24
EVAL BOARD UPC8187TB 2.4GHZ - UPC8187TB-EV24 - RF and RFID
| Digi-Key Part Number | UPC8187TB-EV24-ND |
1 |
120.00000 |
Extended Price
120.00 |
| Manufacturer Part Number | UPC8187TB-EV24 | |||
| Description | EVAL BOARD UPC8187TB 2.4GHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for NEC Rf Evaluation & Development Kit & Board 800MHz ~ 2.5GHz UPC8187TB@1.9GHz UPC8187TB-EV24
| Technical/Catalog Information | UPC8187TB-EV24 |
| Vendor | NEC |
| Category | RF and RFID |
| Type | Upconverter, MMIC |
| Supplied Contents | Board |
| For Use With/Related Products | UPC8187TB@1.9GHz |
| Frequency | 800MHz ~ 2.5GHz |
| Drawing Number | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UPC8187TB EV24 UPC8187TBEV24 |
UPC8187TB-EV24 Specification Sheet
EVAL BOARD UPC8187TB 2.4GHZ - UPC8187TB-EV24 (UPC8187TB-EV24-ND) - RF and RFID
Related parts NEC Rf Evaluation & Development Kit & Board 800MHz ~ 2.5GHz UPC8187TB@1.9GHz UPC8187TB-EV24NEC Rf Evaluation & Development Kit & Board 100MHz ~ 2.4GHz UPC8179TK@2.4GHz UPC8179TK-EV24
Order 'eval board upc8179tk 2.4ghz - UPC8179TK-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8179TK-EV24-ND.
NEC Rf Evaluation & Development Kit & Board 1.579GHz UPC8211TK@2.4GHz UPC8211TK-EV24
Order 'eval board upc8211tk 2.4ghz - UPC8211TK-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8211TK-EV24-ND.
NEC Rf Evaluation & Development Kit & Board 800MHz ~ 2.5GHz UPC8187TB@1.9GHz UPC8187TB-EV24
Order 'eval board upc8187tb 2.4ghz - UPC8187TB-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8187TB-EV24-ND.
NEC Rf Evaluation & Development Kit & Board 800MHz ~ 2.5GHz UPC8172TB@2.4GHz UPC8172TB-EV24
Order 'eval board upc8172tb 2.4ghz - UPC8172TB-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8172TB-EV24-ND.
NEC Rf Evaluation & Development Kit & Board 800MHz ~ 2.5GHz UPC8204TK@2.4GHz UPC8204TK-EV24
Order 'eval board upc8204tk 2.4ghz - UPC8204TK-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8204TK-EV24-ND.
NEC Rf Evaluation & Development Kit & Board - UPD5702TU@2.4GHz UPD5702TU-EV24
Order 'eval board upd5702tu 2.4ghz - UPD5702TU-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPD5702TU-EV24-ND.
NEC Rf Evaluation & Development Kit & Board 800MHz ~ 2.5GHz UPG2118K@2.4GHz UPG2118K-EV24
Order 'eval board upg2118k 2.4ghz - UPG2118K-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2118K-EV24-ND.
Digi-Key Evaluation Boards Eval Board - Led Driver Programmers, Development System DKSB1003A
Order 'lm3406 led driver eval board - DKSB1003A' online from Digi-Key. Manufactured by Digi-Key Evaluation Boards. Digi-Key part number 876-1003-ND.
NEC Rf Evaluation & Development Kit & Board 100MHz ~ 2.4GHz UPC8178TB@2.4GHz UPC8178TB-EV24
Order 'eval board for upc8178 2.4ghz - UPC8178TB-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8178TB-EV24-ND.
NEC Rf Evaluation & Development Kit & Board 100MHz ~ 2.4GHz UPC8178TK@2.4GHz UPC8178TK-EV24
Order 'eval board for upc8178tk 2.4ghz - UPC8178TK-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8178TK-EV24-ND.
NEC Rf Evaluation & Development Kit & Board 100MHz ~ 2.4GHz UPC8179TB@2.4GHz UPC8179TB-EV24
Order 'eval board for upc8179tb 2.4ghz - UPC8179TB-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8179TB-EV24-ND.
NEC Rf Evaluation & Development Kit & Board 800MHz ~ 2.5GHz UPC8187TB@1.9GHz UPC8187TB-EV19
Order 'eval board upc8187tb 1.9ghz - UPC8187TB-EV19' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8187TB-EV19-ND.
NEC Rf Evaluation & Development Kit & Board 2.4GHz UPB1008K UPB1008K-EVAL
Order 'eval board for upb1008k - UPB1008K-EVAL' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPB1008K-EVAL-ND.
NEC Rf Evaluation & Development Kit & Board 900MHz ~ 2.4GHz UPC2749TB UPC2749TB-EVAL
Order 'eval board for upc2749tb - UPC2749TB-EVAL' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC2749TB-EVAL-ND.
NEC Rf Evaluation & Development Kit & Board 1.9GHz ~ 2.4GHz UPC8182TB UPC8182TB-EVAL
Order 'eval board for upc8182tb - UPC8182TB-EVAL' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8182TB-EVAL-ND.
Options for NEC Rf Evaluation & Development Kit & Board 800MHz ~ 2.5GHz UPC8187TB@1.9GHz UPC8187TB-EV24
Send this link via E-Mail
Help With This Screen
