CABLE 50 COND GRY .635MM PITCH - FLEX B2(50)7/0.1
| Digi-Key Part Number | R9029-100-ND |
1 |
204.60000 |
Extended Price
204.60 |
| Manufacturer Part Number | FLEX B2(50)7/0.1 | |||
| Description | CABLE 50 COND GRY .635MM PITCH | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | FLEX B2(50)7/0.1 |
| Vendor | Rikei |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 50 [Nom] |
| Pitch | 0.635 mm [Typ] |
| Overall Length | 100 ft [Typ] |
| Individual Wire Size | 30 AWG (7/0.10 in²) |
| Cable Color | Gray |
| Packaging | Bulk |
| Voltage | 150.000 V [Max] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL VW-1 |
| Standard | UL |
| Other Names |
FLEX B2 50 7 0 1 FLEX B250701 R9029 100 ND R9029100ND R9029-100 |
FLEX B2(50)7/0.1 Specification Sheet
CABLE 50 COND GRY .635MM PITCH - FLEX B2(50)7/0.1 (R9029-100-ND)
Related parts:CABLE 50 COND GRY .635MM PITCH - FLEX B2(50)7/0.1
Order 'cable 50 cond gry .635mm pitch - FLEX B2(50)7/0.1' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R9029-10-ND.
CABLE 50 COND GRY .635MM PITCH - FLEX B2(50)7/0.1
Order 'cable 50 cond gry .635mm pitch - FLEX B2(50)7/0.1' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R9029-50-ND.
CABLE 50 COND GRY .635MM PITCH - FLEX B2(50)7/0.1
Order 'cable 50 cond gry .635mm pitch - FLEX B2(50)7/0.1' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R9029-5-ND.
CABLE 50 COND GRY .635MM PITCH - FLEX B2(50)7/0.1
Order 'cable 50 cond gry .635mm pitch - FLEX B2(50)7/0.1' online from Digi-Key. Manufactured by Rikei. Digi-Key part number R9029-100-ND.
CABLE 50 COND GRY .635MM PITCH - FLEX-B2(50)7/0.1
Order 'cable 50 cond gry .635mm pitch - FLEX-B2(50)7/0.1' online from Digi-Key. Manufactured by Rikei. Digi-Key part number R9029-200-ND.
CABLE 50 COND 200'GRY HALF-PITCH - FLEX-B2(50)7/0.08
Order 'cable 50 cond 200'gry half-pitch - FLEX-B2(50)7/0.08' online from Digi-Key. Manufactured by Rikei. Digi-Key part number R9028-200-ND.
CABLE 10 COND 200' MULTI RIBBON - FLEX-B4(10)-7/0.127
Order 'cable 10 cond 200' multi ribbon - FLEX-B4(10)-7/0.127' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc. Digi-Key part number R000-200-ND.
CABLE 14 COND 200' MULTI RIBBON - FLEX-B4(14)-7/0.127
Order 'cable 14 cond 200' multi ribbon - FLEX-B4(14)-7/0.127' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc. Digi-Key part number R001-200-ND.
CABLE 16 COND 200' MULTI RIBBON - FLEX-B4(16)-7/0.127
Order 'cable 16 cond 200' multi ribbon - FLEX-B4(16)-7/0.127' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc. Digi-Key part number R002-200-ND.
CABLE 20 COND 200' MULTI RIBBON - FLEX-B4(20)-7/0.127
Order 'cable 20 cond 200' multi ribbon - FLEX-B4(20)-7/0.127' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc. Digi-Key part number R003-200-ND.
CABLE 24 COND 200' MULTI RIBBON - FLEX-B4(24)-7/0.127
Order 'cable 24 cond 200' multi ribbon - FLEX-B4(24)-7/0.127' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc. Digi-Key part number R004-200-ND.
CABLE 26 COND 200' MULTI RIBBON - FLEX-B4(26)-7/0.127
Order 'cable 26 cond 200' multi ribbon - FLEX-B4(26)-7/0.127' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc. Digi-Key part number R005-200-ND.
CABLE 34 COND 200' MULTI RIBBON - FLEX-B4(34)-7/0.127
Order 'cable 34 cond 200' multi ribbon - FLEX-B4(34)-7/0.127' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc. Digi-Key part number R006-200-ND.
CABLE 40 COND 200' MULTI RIBBON - FLEX-B4(40)-7/0.127
Order 'cable 40 cond 200' multi ribbon - FLEX-B4(40)-7/0.127' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc. Digi-Key part number R007-200-ND.
CABLE 60 COND 200' MULTI RIBBON - FLEX-B4(60)-7/0.127
Order 'cable 60 cond 200' multi ribbon - FLEX-B4(60)-7/0.127' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc. Digi-Key part number R009-200-ND.
Send this link via E-Mail
Help With This Screen