EVAL BOARD FOR UPB1509GV - UPB1509GV-EVAL
| Digi-Key Part Number | UPB1509GV-EVAL-ND |
1 |
120.00000 |
Extended Price
120.00 |
| Manufacturer Part Number | UPB1509GV-EVAL | |||
| Description | EVAL BOARD FOR UPB1509GV | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UPB1509GV-EVAL |
| Vendor | NEC |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Type | RFIC |
| Contents | Fully Assembled Evaluation Board |
| For Use With/Related Products | UPB1509GV |
| Names, Registered & Trademark Names | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UPB1509GV EVAL UPB1509GVEVAL |
UPB1509GV-EVAL Specification Sheet
EVAL BOARD FOR UPB1509GV - UPB1509GV-EVAL (UPB1509GV-EVAL-ND)
Related parts:EVAL BOARD FOR UPB1509GV - UPB1509GV-EVAL
Order 'eval board for upb1509gv - UPB1509GV-EVAL' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPB1509GV-EVAL-ND.
EVAL BOARD FOR UPC3218GV - UPC3218GV-EVAL
Order 'eval board for upc3218gv - UPC3218GV-EVAL' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC3218GV-EVAL-ND.
EVAL BOARD FOR UPC3219GV - UPC3219GV-EVAL
Order 'eval board for upc3219gv - UPC3219GV-EVAL' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC3219GV-EVAL-ND.
KIT EVAL FOR TLV320AIC29 W/BOARD - TLV320AIC29EVM-PDK
Order 'kit eval for tlv320aic29 w/board - TLV320AIC29EVM-PDK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19788-ND.
BOARD EVAL FOR SI2400 ISOMODEM - SI2400URT-EVB
Order 'board eval for si2400 isomodem - SI2400URT-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1166-ND.
BOARD EVAL SI2401 UART INTERFACE - SI2401FS10-EVB
Order 'board eval si2401 uart interface - SI2401FS10-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1167-ND.
BOARD EVAL SI3215 QFN DISCRETE - SI3215PPQX-EVB
Order 'board eval si3215 qfn discrete - SI3215PPQX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1288-ND.
BOARD EVAL ISOLATED FOR SI3401 - SI3401ISO-EVB
Order 'board eval isolated for si3401 - SI3401ISO-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1331-ND.
BOARD EVAL FOR SI3400 - SI3400-EVB
Order 'board eval for si3400 - SI3400-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1352-ND.
BOARD EVAL ISOLATED FOR SI3400 - SI3400ISO-EVB
Order 'board eval isolated for si3400 - SI3400ISO-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1353-ND.
BOARD EVAL FOR SI3401 - SI3401-EVB
Order 'board eval for si3401 - SI3401-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1386-ND.
EVAL BOARD FOR L5970 SERIES - EVAL5970D
Order 'eval board for l5970 series - EVAL5970D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4132-ND.
EVAL BOARD FOR L5973 SERIES - EVAL5973AD
Order 'eval board for l5973 series - EVAL5973AD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4133-ND.
EVAL BOARD FOR L5973 SERIES - EVAL5973D
Order 'eval board for l5973 series - EVAL5973D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4134-ND.
EVAL BOARD FOR L6206 SERIES - EVAL6206PD
Order 'eval board for l6206 series - EVAL6206PD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4135-ND.
Send this link via E-Mail
Help With This Screen