Honeywell Microelectronics & Precision Sensors Rf Evaluation & Development Kit & Board - HRF-SW1021 HRF-SW1021-E
BOARD EVALUATION FOR HRF-SW1021 - HRF-SW1021-E - RF and RFID
| Digi-Key Part Number | HRF-SW1021-E-ND |
1 |
99.00000 |
Extended Price
99.00 |
| Manufacturer Part Number | HRF-SW1021-E | |||
| Description | BOARD EVALUATION FOR HRF-SW1021 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HRF-SW1021-E |
| Vendor | Honeywell Microelectronics & Precision Sensors |
| Category | RF and RFID |
| Type | Switch, SP4T |
| Supplied Contents | Board |
| For Use With/Related Products | HRF-SW1021 |
| Frequency | - |
| Drawing Number | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HRF SW1021 E HRFSW1021E |
BOARD EVALUATION FOR HRF-SW1021 - HRF-SW1021-E (HRF-SW1021-E-ND) - RF and RFID
Related parts Honeywell Microelectronics & Precision Sensors Rf Evaluation & Development Kit & Board - HRF-SW1021 HRF-SW1021-EHoneywell Microelectronics & Precision Sensors Rf Evaluation & Development Kit & Board - HRF-SW1021 HRF-SW1021-E
Order 'board evaluation for hrf-sw1021 - HRF-SW1021-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1021-E-ND.
Honeywell Microelectronics & Precision Sensors Rf Evaluation & Development Kit & Board - HRF-SW1030 HRF-SW1030-E
Order 'board evaluation for hrf-sw1030 - HRF-SW1030-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1045-ND.
Honeywell Microelectronics & Precision Sensors Rf Evaluation & Development Kit & Board 0Hz ~ 2.5GHz HRF-AT4520 HRF-AT4520-E
Order 'board evaluation for hrf-at4520 - HRF-AT4520-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-AT4520-E-ND.
Honeywell Microelectronics & Precision Sensors Rf Evaluation & Development Kit & Board 0Hz ~ 4GHz HRF-SW1000 HRF-SW1000-E
Order 'board evaluation for hrf-sw1000 - HRF-SW1000-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1000-E-ND.
Honeywell Microelectronics & Precision Sensors 0Hz ~ 2.5GHz Rf Switch HRF-SW1021-TR
Order 'ic switch rf sp4t 75 ohm 20vqfn - HRF-SW1021-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1021-TR-ND.
Honeywell Microelectronics & Precision Sensors (VA) 0Hz ~ 2.5GHz Rf Switch HRF-SW1030-TR
Order 'ic switch rf sp6t 50 ohm 24vqfn - HRF-SW1030-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors (VA). Digi-Key part number 342-1044-1-ND.
Honeywell Microelectronics & Precision Sensors 0Hz ~ 4GHz Rf Switch HRF-SW1000-B
Order 'ic switch rf spdt 50 ohm 12vqfn - HRF-SW1000-B' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1000-B-ND.
Honeywell Microelectronics & Precision Sensors 0Hz ~ 2.5GHz Rf Switch HRF-SW1020-TR
Order 'ic switch rf sp4t 50 ohm 20vqfn - HRF-SW1020-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1020-TR-ND.
Honeywell Microelectronics & Precision Sensors (VA) 0 ~ 2.5GHz Attenuator HRF-AT4521-AU
Order 'attenuator 31db 5bit ser 16vqfn - HRF-AT4521-AU' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors (VA). Digi-Key part number 342-1046-1-ND.
Honeywell Microelectronics & Precision Sensors (VA) 0 ~ 4GHz Attenuator HRF-AT4610-TR
Order 'attenuatr 31.5db 6bit par 24vqfn - HRF-AT4610-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors (VA). Digi-Key part number 342-1048-1-ND.
Honeywell Microelectronics & Precision Sensors 0 ~ 4GHz Attenuator HRF-AT4611-GR-TR
Order 'attenuatr 31.5db 6bit ser 16vqfn - HRF-AT4611-GR-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1050-2-ND.
Honeywell Microelectronics & Precision Sensors 0 ~ 4GHz Attenuator HRF-AT4511-TR
Order 'attenuatr 15.5db 5bit ser 16vqfn - HRF-AT4511-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-AT4511-TR-ND.
Honeywell Microelectronics & Precision Sensors 0 ~ 2.5GHz Attenuator HRF-AT4520-TR
Order 'attenuator 31db 5bit par 24vqfn - HRF-AT4520-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-AT4520-TR-ND.
Honeywell Microelectronics & Precision Sensors Eval Board - Sensor Programmers, Development System HMR3000-DEMO-232
Order 'kit demo dig compass modul rs232 - HMR3000-DEMO-232' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1022-ND.
Honeywell Microelectronics & Precision Sensors Eval Board - Sensor Programmers, Development System HMR3200-DEMO-232
Order 'kit devel dig compass mod rs232 - HMR3200-DEMO-232' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1031-ND.
Options for Honeywell Microelectronics & Precision Sensors Rf Evaluation & Development Kit & Board - HRF-SW1021 HRF-SW1021-E
Send this link via E-Mail
Help With This Screen
