KIT EVAL FOR HHLR 418MHZ XMITTER - EVAL-418-HHLR
| Digi-Key Part Number | EVAL-418-HHLR-ND |
1 |
129.00000 |
Extended Price
129.00 |
| Manufacturer Part Number | EVAL-418-HHLR | |||
| Description | KIT EVAL FOR HHLR 418MHZ XMITTER | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EVAL-418-HHLR |
| Vendor | Linx Technologies Inc |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Type | Basic Evaluation Kit |
| Contents | 2 Handheld Transmitters, 2 KH2 Receiver Modules, 1 Antenna, 1 Eval Board with Battery, Manuals, FCC Guidelines |
| For Use With/Related Products | KH2 Series RF Modules - 418MHz, Linx OEM Modules |
| Names, Registered & Trademark Names | KH2 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EVAL 418 HHLR EVAL418HHLR |
EVAL-418-HHLR Specification Sheet
KIT EVAL FOR HHLR 418MHZ XMITTER - EVAL-418-HHLR (EVAL-418-HHLR-ND)
Related parts:KIT EVAL FOR HHLR 418MHZ XMITTER - EVAL-418-HHLR
Order 'kit eval for hhlr 418mhz xmitter - EVAL-418-HHLR' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-418-HHLR-ND.
KIT EVAL FOR HHCP 418MHZ XMITTER - EVAL-418-HHCP
Order 'kit eval for hhcp 418mhz xmitter - EVAL-418-HHCP' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-418-HHCP-ND.
KIT BASIC EVAL 418MHZ KH SERIES - EVAL-418-KH
Order 'kit basic eval 418mhz kh series - EVAL-418-KH' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-418-KH-ND.
KIT BASIC EVAL 418MHZ LC SERIES - EVAL-418-LC-S
Order 'kit basic eval 418mhz lc series - EVAL-418-LC-S' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-418-LC-S-ND.
KIT BASIC EVAL 418MHZ LR SERIES - EVAL-418-LR
Order 'kit basic eval 418mhz lr series - EVAL-418-LR' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-418-LR-ND.
KIT BASIC EVAL 418MHZ LC SERIES - EVAL-418-LC
Order 'kit basic eval 418mhz lc series - EVAL-418-LC' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-418-LC-ND.
KIT EVAL FOR LT SERIES 418MHZ - EVAL-418-LT
Order 'kit eval for lt series 418mhz - EVAL-418-LT' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-418-LT-ND.
KIT BASIC EVAL 418MHZ KH2 SERIES - EVAL-418-KH2
Order 'kit basic eval 418mhz kh2 series - EVAL-418-KH2' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-418-KH2-ND.
SYSTEM KEYFOB EVAL 418MHZ 5BTTN - EVAL-418-KEY5
Order 'system keyfob eval 418mhz 5bttn - EVAL-418-KEY5' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-418-KEY5-ND.
KIT EVAL BASIC 916MHZ ES SERIES - EVAL-916-ES
Order 'kit eval basic 916mhz es series - EVAL-916-ES' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-916-ES-ND.
KIT EVAL FOR LT SERIES 315MHZ - EVAL-315-LT
Order 'kit eval for lt series 315mhz - EVAL-315-LT' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-315-LT-ND.
KIT EVAL FOR LT SERIES 433MHZ - EVAL-433-LT
Order 'kit eval for lt series 433mhz - EVAL-433-LT' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-433-LT-ND.
MODULE RECEIVER DECODER 418MHZ - FCTN-DEC1-418
Order 'module receiver decoder 418mhz - FCTN-DEC1-418' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number FCTN-DEC1-418-ND.
MODULE 4 RELAY RECEIVER 418MHZ - FCTN-RLY4-418
Order 'module 4 relay receiver 418mhz - FCTN-RLY4-418' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number FCTN-RLY4-418-ND.
MODULE AC SWITCH RECEIVER 418MHZ - FCTN-WALL-418
Order 'module ac switch receiver 418mhz - FCTN-WALL-418' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number FCTN-WALL-418-ND.
Send this link via E-Mail
Help With This Screen