KIT DEV UNIVOX VOIP PHONE - DEV-SYS-UNIVOX-1A - Development, Programming
| Digi-Key Part Number | DEV-SYS-UNIVOX-1A-ND |
1 |
500.00000 |
Extended Price
500.00 |
| Manufacturer Part Number | DEV-SYS-UNIVOX-1A | |||
| Description | KIT DEV UNIVOX VOIP PHONE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DEV-SYS-UNIVOX-1A |
| Vendor | CSR plc |
| Category | Development, Programming |
| Typical RF Application | 802.11b/g/Wi-Fi |
| Typical RF Application | VoIP |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DEV SYS UNIVOX 1A DEVSYSUNIVOX1A |
DEV-SYS-UNIVOX-1A Specification Sheet
KIT DEV UNIVOX VOIP PHONE - DEV-SYS-UNIVOX-1A (DEV-SYS-UNIVOX-1A-ND) - Development, Programming
Related parts Development, Programming:KIT DEV UNIVOX VOIP PHONE - DEV-SYS-UNIVOX-1A
Order 'kit dev univox voip phone - DEV-SYS-UNIVOX-1A' online from Digi-Key. Manufactured by CSR plc. Digi-Key part number DEV-SYS-UNIVOX-1A-ND.
KIT DEV PCB BLUECORE3 M/M AUDIO - DEV-SYS-1521-1A
Order 'kit dev pcb bluecore3 m/m audio - DEV-SYS-1521-1A' online from Digi-Key. Manufactured by CSR plc. Digi-Key part number DEV-SYS-1521-1A-ND.
KIT DEV BOARD TRUE-TEST NO AUDIO - DEV-SYS-1455-1A
Order 'kit dev board true-test no audio - DEV-SYS-1455-1A' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number DEV-SYS-1455-1A-ND.
BOARD UART LVL SHIFTER BLUECORE - DEV-SYS-1504-1A
Order 'board uart lvl shifter bluecore - DEV-SYS-1504-1A' online from Digi-Key. Manufactured by CSR plc. Digi-Key part number DEV-SYS-1504-1A-ND.
CONVERTER USB TO SPI - DEV-SYS-1808-1A
Order 'converter usb to spi - DEV-SYS-1808-1A' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number DEV-SYS-1808-1A-ND.
KIT DEV Z8 ENCORE 4K SERIES 28P - Z8F04328100KIT
Order 'kit dev z8 encore 4k series 28p - Z8F04328100KIT' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3389-ND.
KIT DEV FOR Z8 ENCORE 16K TO 64K - Z8F64200100KITG
Order 'kit dev for z8 encore 16k to 64k - Z8F64200100KITG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4540-ND.
KIT DEV FOR C8051F326/7 - C8051F326DK
Order 'kit dev for c8051f326/7 - C8051F326DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1306-ND.
KIT DEV FOR C8051F34X - C8051F340DK
Order 'kit dev for c8051f34x - C8051F340DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1307-ND.
KIT DEV FOR C8051F41X - C8051F410DK
Order 'kit dev for c8051f41x - C8051F410DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1314-ND.
KIT DEV FOR C8051F520,F530 - C8051F530DK
Order 'kit dev for c8051f520,f530 - C8051F530DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1344-ND.
KIT DEV CYCLONE II PCI EXPRESS - KS-ALT-2C35-30
Order 'kit dev cyclone ii pci express - KS-ALT-2C35-30' online from Digi-Key. Manufactured by Knott Systems. Digi-Key part number 649-1001-ND.
KIT DEV PICKIT1 FLASH 8/14PIN - DV164101
Order 'kit dev pickit1 flash 8/14pin - DV164101' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DV164101-ND.
KIT DEV RSK M32C/87 - R0K330879S000BE
Order 'kit dev rsk m32c/87 - R0K330879S000BE' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R0K330879S000BE-ND.
KIT DEV BLUEVOX1 CVC BC3-M/M EXT - BVC-001-1A
Order 'kit dev bluevox1 cvc bc3-m/m ext - BVC-001-1A' online from Digi-Key. Manufactured by CSR plc. Digi-Key part number BVC-001-1A-ND.
Send this link via E-Mail
Help With This Screen