KIT RF MODULE 868MHZ FOR STK500 - ATAKSTK511-8 - RF and RFID
Atmel Rf Evaluation & Development Kit & Board 868MHz ATSTK500-ND ATAKSTK511-8
| Digi-Key Part Number | ATAKSTK511-8-ND |
1 |
374.00000 |
Extended Price
374.00 |
| Manufacturer Part Number | ATAKSTK511-8 | |||
| Description | KIT RF MODULE 868MHZ FOR STK500 | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Rf Evaluation & Development Kit & Board 868MHz ATSTK500-ND ATAKSTK511-8
| Technical/Catalog Information | ATAKSTK511-8 |
| Vendor | Atmel |
| Category | RF and RFID |
| Type | Transmitter, Receiver, ASK, FSK |
| Supplied Contents | 3 Boards, Antenna, CD |
| For Use With/Related Products | ATSTK500-ND |
| Frequency | 868MHz |
| Drawing Number | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATAKSTK511 8 ATAKSTK5118 |
ATAKSTK511-8 Specification Sheet
KIT RF MODULE 868MHZ FOR STK500 - ATAKSTK511-8 (ATAKSTK511-8-ND) - RF and RFID
Related parts Atmel Rf Evaluation & Development Kit & Board 868MHz ATSTK500-ND ATAKSTK511-8KIT RF MODULE 868MHZ FOR STK500 - ATAKSTK511-8
Order 'kit rf module 868mhz for stk500 - ATAKSTK511-8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAKSTK511-8-ND.
KIT RF MODULE 315MHZ FOR STK500 - ATAKSTK511-3
Order 'kit rf module 315mhz for stk500 - ATAKSTK511-3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAKSTK511-3-ND.
KIT RF MODULE 915MHZ FOR STK500 - ATAKSTK511-9
Order 'kit rf module 915mhz for stk500 - ATAKSTK511-9' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAKSTK511-9-ND.
BOARD TXRX UHF 868MHZ W/MARC4 - ATAB862-8
Order 'board txrx uhf 868mhz w/marc4 - ATAB862-8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB862-8-ND.
IC MODULE 800-2500MHZ 16TSSOP - T0790-6CP
Order 'ic module 800-2500mhz 16tssop - T0790-6CP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T0790-6CPTR-ND.
IC MODULATOR QUAD 1000MHZ 16SOIC - U2790B-MFPG3
Order 'ic modulator quad 1000mhz 16soic - U2790B-MFPG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2790B-MFPG3-ND.
IC MODULATOR QUAD 1000MHZ 16SOIC - U2790B-NFPG3H
Order 'ic modulator quad 1000mhz 16soic - U2790B-NFPG3H' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2790B-NFPG3H-ND.
IC MODULATOR QUAD 1000MHZ 16SOIC - U2790B-NFPH
Order 'ic modulator quad 1000mhz 16soic - U2790B-NFPH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2790B-NFPH-ND.
IC MODULATOR QUAD 300MHZ 20-SSOP - U2793B-MFSG3
Order 'ic modulator quad 300mhz 20-ssop - U2793B-MFSG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2793B-MFSG3-ND.
KIT RF ACCESSORY RZ502 - ATAVRRZ502
Order 'kit rf accessory rz502 - ATAVRRZ502' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAVRRZ502-ND.
KIT BASIC EVAL 315MHZ LR SERIES - EVAL-315-LR
Order 'kit basic eval 315mhz lr series - EVAL-315-LR' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-315-LR-ND.
KIT EVAL FOR HHCP 418MHZ XMITTER - EVAL-418-HHCP
Order 'kit eval for hhcp 418mhz xmitter - EVAL-418-HHCP' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-418-HHCP-ND.
KIT EVAL FOR HHLR 418MHZ XMITTER - EVAL-418-HHLR
Order 'kit eval for hhlr 418mhz xmitter - EVAL-418-HHLR' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-418-HHLR-ND.
KIT BASIC EVAL 418MHZ LR SERIES - EVAL-418-LR
Order 'kit basic eval 418mhz lr series - EVAL-418-LR' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-418-LR-ND.
KIT BASIC EVAL 433MHZ LR SERIES - EVAL-433-LR
Order 'kit basic eval 433mhz lr series - EVAL-433-LR' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-433-LR-ND.
Options for Atmel Rf Evaluation & Development Kit & Board 868MHz ATSTK500-ND ATAKSTK511-8
Send this link via E-Mail
Help With This Screen
