BOARD TXRX UHF 915MHZ W/MARC4 - ATAB862-9
| Digi-Key Part Number | ATAB862-9-ND |
1 |
179.00000 |
Extended Price
179.00 |
| Manufacturer Part Number | ATAB862-9 | |||
| Description | BOARD TXRX UHF 915MHZ W/MARC4 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ATAB862-9 |
| Vendor | Atmel |
| Category | RF and RFID |
| Type | Transceiver, UHF |
| Supplied Contents | Board |
| For Use With/Related Products | ATSTK500-ND |
| Frequency | 915MHz |
| Drawing Number | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATAB862 9 ATAB8629 |
BOARD TXRX UHF 915MHZ W/MARC4 - ATAB862-9 (ATAB862-9-ND)
Related parts :BOARD TXRX UHF 915MHZ W/MARC4 - ATAB862-9
Order 'board txrx uhf 915mhz w/marc4 - ATAB862-9' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB862-9-ND.
BOARD TXRX UHF 315MHZ W/MARC4 - ATAB862-3
Order 'board txrx uhf 315mhz w/marc4 - ATAB862-3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB862-3-ND.
BOARD TXRX UHF 433MHZ W/MARC4 - ATAB862-4
Order 'board txrx uhf 433mhz w/marc4 - ATAB862-4' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB862-4-ND.
BOARD TXRX UHF 868MHZ W/MARC4 - ATAB862-8
Order 'board txrx uhf 868mhz w/marc4 - ATAB862-8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB862-8-ND.
BOARD BASESTATN UHF RCVR 915MHZ - ATAB5429-9-B
Order 'board basestatn uhf rcvr 915mhz - ATAB5429-9-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5429-9-B-ND.
KIT DEMO 915MHZ BLACKBIRD - ATAB5429-9-WB
Order 'kit demo 915mhz blackbird - ATAB5429-9-WB' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5429-9-WB-ND.
BOARD BASESTATN UHF TXRX 433MHZ - ATAB5811-4-B
Order 'board basestatn uhf txrx 433mhz - ATAB5811-4-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5811-4-B-ND.
BOARD MOBILE UHF TXRX 433MHZ - ATAB5811-4-M
Order 'board mobile uhf txrx 433mhz - ATAB5811-4-M' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5811-4-M-ND.
BOARD BASESTATN UHF TXRX 315MHZ - ATAB5812-3-B
Order 'board basestatn uhf txrx 315mhz - ATAB5812-3-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5812-3-B-ND.
BOARD MOBILE UHF TXRX 315MHZ - ATAB5812-3-M
Order 'board mobile uhf txrx 315mhz - ATAB5812-3-M' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5812-3-M-ND.
BOARD DEMO 915MHZ RF TRANSMITTER - ATAB8403-9
Order 'board demo 915mhz rf transmitter - ATAB8403-9' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB8403-9-ND.
REFERENCE DESIGN T5750 915MHZ - ATAB5750-9
Order 'reference design t5750 915mhz - ATAB5750-9' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5750-9-ND.
KIT RF MODULE 915MHZ FOR STK500 - ATAKSTK511-9
Order 'kit rf module 915mhz for stk500 - ATAKSTK511-9' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAKSTK511-9-ND.
BOARD BASESTATN UHF RCVR 315MHZ - ATAB5423-3-B
Order 'board basestatn uhf rcvr 315mhz - ATAB5423-3-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5423-3-B-ND.
BOARD BASESTATN UHF RCVR 433MHZ - ATAB5428-4-B
Order 'board basestatn uhf rcvr 433mhz - ATAB5428-4-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5428-4-B-ND.
Send this link via E-Mail
Help With This Screen
