Atmel Rf Evaluation & Development Kit & Board 915MHz ATA5761N @ 915MHz, no SAW Filter ATAB5761-N
BOARD RECEIVER 915MHZ NO SAW - ATAB5761-N - RF and RFID
| Digi-Key Part Number | ATAB5761-N-ND |
1 |
298.85000 |
Extended Price
298.85 |
| Manufacturer Part Number | ATAB5761-N | |||
| Description | BOARD RECEIVER 915MHZ NO SAW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Rf Evaluation & Development Kit & Board 915MHz ATA5761N @ 915MHz, no SAW Filter ATAB5761-N
| Technical/Catalog Information | ATAB5761-N |
| Vendor | Atmel |
| Category | RF and RFID |
| Type | Receiver, ASK/FSK |
| Supplied Contents | Board |
| For Use With/Related Products | ATA5761N @ 915MHz, no SAW Filter |
| Frequency | 915MHz |
| Drawing Number | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATAB5761 N ATAB5761N |
BOARD RECEIVER 915MHZ NO SAW - ATAB5761-N (ATAB5761-N-ND) - RF and RFID
Related parts Atmel Rf Evaluation & Development Kit & Board 915MHz ATA5761N @ 915MHz, no SAW Filter ATAB5761-NAtmel Rf Evaluation & Development Kit & Board 915MHz ATA5761N @ 915MHz, no SAW Filter ATAB5761-N
Order 'board receiver 915mhz no saw - ATAB5761-N' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5761-N-ND.
Atmel Rf Evaluation & Development Kit & Board 868MHz ATA5760N @ 868MHz, no SAW Filter ATAB5760-N
Order 'board receiver 868mhz no saw - ATAB5760-N' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5760-N-ND.
Atmel Rf Evaluation & Development Kit & Board 868MHz ATA5760N @ 868MHz, SAW Filter ATAB5760-S
Order 'board receiver 868mhz w/saw - ATAB5760-S' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5760-S-ND.
Atmel Rf Evaluation & Development Kit & Board 915MHz ATA8403 ATAB8403-9
Order 'board demo 915mhz rf transmitter - ATAB8403-9' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB8403-9-ND.
Atmel Rf Evaluation & Development Kit & Board 915MHz ATSTK500-ND ATAB862-9
Order 'board txrx uhf 915mhz w/marc4 - ATAB862-9' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB862-9-ND.
Atmel Rf Evaluation & Development Kit & Board 915MHz ATSTK500-ND ATAKSTK511-9
Order 'kit rf module 915mhz for stk500 - ATAKSTK511-9' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAKSTK511-9-ND.
Atmel Rf Evaluation & Development Kit & Board 915MHz Wireless BlackBird ATAB5429-9-B
Order 'board basestatn uhf rcvr 915mhz - ATAB5429-9-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5429-9-B-ND.
Atmel Rf Evaluation & Development Kit & Board 915MHz ATA5429 ATAB5429-9-WB
Order 'kit demo 915mhz blackbird - ATAB5429-9-WB' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5429-9-WB-ND.
Atmel Rf Evaluation & Development Kit & Board 315MHz ATA5744 @ 315MHz, no SAW Filter ATAB5744-N3
Order 'reference design t5744 315mhz - ATAB5744-N3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5744-N3-ND.
Atmel Rf Evaluation & Development Kit & Board 433MHz ATA5744 @ 433.92MHz, no SAW Filter ATAB5744-N4
Order 'kit dev for t5744 - ATAB5744-N4' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5744-N4-ND.
Atmel Rf Evaluation & Development Kit & Board 315MHz ATA5744 @ 315MHz, SAW Filter ATAB5744-S3
Order 'reference design t5744 315mhz - ATAB5744-S3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5744-S3-ND.
Atmel Rf Evaluation & Development Kit & Board 433MHz ATA5744 @ 433.92MHz, SAW Filter ATAB5744-S4
Order 'reference design t5744 433mhz - ATAB5744-S4' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5744-S4-ND.
Atmel Rf Evaluation & Development Kit & Board 915MHz T5750 @ 915MHz ATAB5750-9
Order 'reference design t5750 915mhz - ATAB5750-9' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5750-9-ND.
Atmel Rf Evaluation & Development Kit & Board 315MHz ATA5743P3 @ 315MHz ATAB5743P3-S3
Order 'kit dev rf rcvr board 315mhz - ATAB5743P3-S3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5743P3-S3-ND.
Atmel Rf Evaluation & Development Kit & Board 433MHz ATA5743P3 @ 433MHz ATAB5743P3-S4
Order 'kit dev rf rcvr board 433mhz - ATAB5743P3-S4' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5743P3-S4-ND.
Options for Atmel Rf Evaluation & Development Kit & Board 915MHz ATA5761N @ 915MHz, no SAW Filter ATAB5761-N
Send this link via E-Mail
Help With This Screen
