BOARD DEMO RF TRANSMITTER 433MHZ - ATAB5757 - RF and RFID
Atmel Rf Evaluation & Development Kit & Board 433MHz ATA5757 @ 433MHz ATAB5757
| Digi-Key Part Number | ATAB5757-ND |
1 |
179.00000 |
Extended Price
179.00 |
| Manufacturer Part Number | ATAB5757 | |||
| Description | BOARD DEMO RF TRANSMITTER 433MHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Rf Evaluation & Development Kit & Board 433MHz ATA5757 @ 433MHz ATAB5757
| Technical/Catalog Information | ATAB5757 |
| Vendor | Atmel |
| Category | RF and RFID |
| Type | Transmitter |
| Supplied Contents | Board |
| For Use With/Related Products | ATA5757 @ 433MHz |
| Frequency | 433MHz |
| Drawing Number | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATAB5757 ATAB5757 |
ATAB5757 Specification Sheet
BOARD DEMO RF TRANSMITTER 433MHZ - ATAB5757 (ATAB5757-ND) - RF and RFID
Related parts Atmel Rf Evaluation & Development Kit & Board 433MHz ATA5757 @ 433MHz ATAB5757BOARD DEMO RF TRANSMITTER 433MHZ - ATAB5757
Order 'board demo rf transmitter 433mhz - ATAB5757' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5757-ND.
BOARD DEMO RF TRANSMITTER 315MHZ - ATAB5756
Order 'board demo rf transmitter 315mhz - ATAB5756' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5756-ND.
TRANSMITTER RF ALPHA 5.4V 433MHZ - ALPHA-TX433S
Order 'transmitter rf alpha 5.4v 433mhz - ALPHA-TX433S' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number ALPHA-TX433S-ND.
IC MON TIRE PRESS 433MHZ 8-TSSOP - T48C862M-R4-TNQ
Order 'ic mon tire press 433mhz 8-tssop - T48C862M-R4-TNQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T48C862M-R4-TNQ-ND.
IC MON TIRE PRESS 433MHZ 8-TSSOP - T48C862M-R4-TNS
Order 'ic mon tire press 433mhz 8-tssop - T48C862M-R4-TNS' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T48C862M-R4-TNS-ND.
TRANSMITTER AM HYBRID 433MHZ - AMRT4-433
Order 'transmitter am hybrid 433mhz - AMRT4-433' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number AMRT4-433-ND.
IC XMITTER ASK 433MHZ - ATA2745M-TCQY
Order 'ic xmitter ask 433mhz - ATA2745M-TCQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA2745M-TCQY-ND.
IC XMITTER/TPMS CTL 433MHZ 32QFN - ATA6286-PNPW
Order 'ic xmitter/tpms ctl 433mhz 32qfn - ATA6286-PNPW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6286-PNPW-ND.
IC XMITTER/TPMS CTL 433MHZ 32QFN - ATA6286-PNQW
Order 'ic xmitter/tpms ctl 433mhz 32qfn - ATA6286-PNQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6286-PNQW-ND.
IC XMITTER UHF 433MHZ 10TSSOP - ATA5757-6DPY 71
Order 'ic xmitter uhf 433mhz 10tssop - ATA5757-6DPY 71' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5757-6DPY 71-ND.
IC XMITTER UHF 433MHZ 10TSSOP - ATA5757-6DQY 71
Order 'ic xmitter uhf 433mhz 10tssop - ATA5757-6DQY 71' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5757-6DQY 71-ND.
IC CTRL/XMITTER 433MHZ 32QFN - ATA6286N-PNPW
Order 'ic ctrl/xmitter 433mhz 32qfn - ATA6286N-PNPW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6286N-PNPW-ND.
IC CTRL/XMITTER 433MHZ 32QFN - ATA6286N-PNQW
Order 'ic ctrl/xmitter 433mhz 32qfn - ATA6286N-PNQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6286N-PNQW-ND.
IC XMITTER UHF 433MHZ 10TSSOP - ATA8405-6DQY
Order 'ic xmitter uhf 433mhz 10tssop - ATA8405-6DQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA8405-6DQY-ND.
TRANSMITTER 433MHZ LR SERIES - TXM-433-LR
Order 'transmitter 433mhz lr series - TXM-433-LR' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number TXM-433-LR-ND.
Options for Atmel Rf Evaluation & Development Kit & Board 433MHz ATA5757 @ 433MHz ATAB5757
Send this link via E-Mail
Help With This Screen
