BOARD DEMO RF TRANSMITTER 315MHZ - ATAB5756
Atmel Rf Evaluation & Development Kit & Board 315MHz ATA5756 @ 315MHz ATAB5756
| Digi-Key Part Number | ATAB5756-ND |
1 |
179.00000 |
Extended Price
179.00 |
| Manufacturer Part Number | ATAB5756 | |||
| Description | BOARD DEMO RF TRANSMITTER 315MHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Rf Evaluation & Development Kit & Board 315MHz ATA5756 @ 315MHz ATAB5756
| Technical/Catalog Information | ATAB5756 |
| Vendor | Atmel |
| Category | RF and RFID |
| Type | Transmitter |
| Supplied Contents | Board |
| For Use With/Related Products | ATA5756 @ 315MHz |
| Frequency | 315MHz |
| Drawing Number | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATAB5756 ATAB5756 |
ATAB5756 Specification Sheet
BOARD DEMO RF TRANSMITTER 315MHZ - ATAB5756 (ATAB5756-ND)
Related parts Atmel Rf Evaluation & Development Kit & Board 315MHz ATA5756 @ 315MHz ATAB5756BOARD DEMO RF TRANSMITTER 315MHZ - ATAB5756
Order 'board demo rf transmitter 315mhz - ATAB5756' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5756-ND.
BOARD DEMO RF TRANSMITTER 433MHZ - ATAB5757
Order 'board demo rf transmitter 433mhz - ATAB5757' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5757-ND.
TRANSMITTER 315MHZ LR SERIES - TXM-315-LR_
Order 'transmitter 315mhz lr series - TXM-315-LR_' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number TXM-315-LR-ND.
SINGLE-CHIP 433 MHZ RF TRANSMITT - TRF4400PW
Order 'single-chip 433 mhz rf transmitt - TRF4400PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11056-5-ND.
IC RF TRANSMITTER UHF 14-TSSOP - MC33493DTB
Order 'ic rf transmitter uhf 14-tssop - MC33493DTB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33493DTB-ND.
IC RF TRANSMITTER UHF 14-TSSOP - MC33493DTBR2
Order 'ic rf transmitter uhf 14-tssop - MC33493DTBR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33493DTBR2CT-ND.
IC RF TRANSMITTER UHF 14-TSSOP - MC33493DTBR2
Order 'ic rf transmitter uhf 14-tssop - MC33493DTBR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33493DTBR2TR-ND.
IC RF TRANSMITTER UHF 14-TSSOP - MC33493ADTBE
Order 'ic rf transmitter uhf 14-tssop - MC33493ADTBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33493ADTBE-ND.
IC RF TRANSMITTER UHF 14-TSSOP - MC33493ADTBER2
Order 'ic rf transmitter uhf 14-tssop - MC33493ADTBER2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33493ADTBER2CT-ND.
IC RF TRANSMITTER UHF 14-TSSOP - MC33493ADTBER2
Order 'ic rf transmitter uhf 14-tssop - MC33493ADTBER2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33493ADTBER2DKR-ND.
IC RF TRANSMITTER UHF 14-TSSOP - MC33493ADTBER2
Order 'ic rf transmitter uhf 14-tssop - MC33493ADTBER2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33493ADTBER2TR-ND.
IC RF TRANSMITTER UHF 14-TSSOP - MC33493DTBE
Order 'ic rf transmitter uhf 14-tssop - MC33493DTBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33493DTBE-ND.
IC RF TRANSMITTER UHF 14-TSSOP - MC33493DTBER2
Order 'ic rf transmitter uhf 14-tssop - MC33493DTBER2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33493DTBER2-ND.
KIT BASIC EVAL 315MHZ LR SERIES - EVAL-315-LR
Order 'kit basic eval 315mhz lr series - EVAL-315-LR' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-315-LR-ND.
KIT BASIC EVAL 315MHZ LC SERIES - EVAL-315-LC
Order 'kit basic eval 315mhz lc series - EVAL-315-LC' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-315-LC-ND.
Options for Atmel Rf Evaluation & Development Kit & Board 315MHz ATA5756 @ 315MHz ATAB5756
Send this link via E-Mail
Help With This Screen
