KIT DEV RF RCVR BOARD 315MHZ - ATAB5743P3-S3 - RF and RFID
| Digi-Key Part Number | ATAB5743P3-S3-ND |
1 |
179.00000 |
Extended Price
179.00 |
| Manufacturer Part Number | ATAB5743P3-S3 | |||
| Description | KIT DEV RF RCVR BOARD 315MHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ATAB5743P3-S3 |
| Vendor | Atmel |
| Category | RF and RFID |
| Type | Receiver, ASK/FSK |
| Supplied Contents | Board |
| For Use With/Related Products | ATA5743P3 @ 315MHz |
| Frequency | 315MHz |
| Drawing Number | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATAB5743P3 S3 ATAB5743P3S3 |
KIT DEV RF RCVR BOARD 315MHZ - ATAB5743P3-S3 (ATAB5743P3-S3-ND) - RF and RFID
Related parts RF and RFID :KIT DEV RF RCVR BOARD 315MHZ - ATAB5743P3-S3
Order 'kit dev rf rcvr board 315mhz - ATAB5743P3-S3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5743P3-S3-ND.
KIT DEV RF RCVR BOARD 433MHZ - ATAB5743P3-S4
Order 'kit dev rf rcvr board 433mhz - ATAB5743P3-S4' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5743P3-S4-ND.
KIT DEV ASK/FSK RCVR BRD 315MHZ - ATAB5743P6-S3
Order 'kit dev ask/fsk rcvr brd 315mhz - ATAB5743P6-S3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5743P6-S3-ND.
KIT DEV ASK/FSK RCVR BRD 315MHZ - ATAB5743SSOP6-S3
Order 'kit dev ask/fsk rcvr brd 315mhz - ATAB5743SSOP6-S3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5743SSOP6-S3-ND.
BOARD RF RCVR ARRAKIS 315MHZ - ATA5723-DK
Order 'board rf rcvr arrakis 315mhz - ATA5723-DK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5723-DK-ND.
BOARD RF RCVR FLEXIBLE 315MHZ - ATA8201-EK
Order 'board rf rcvr flexible 315mhz - ATA8201-EK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA8201-EK-ND.
KIT DEV PROPELLER DEMO BOARD - 32100
Order 'kit dev propeller demo board - 32100' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 32100PAR-ND.
KIT DEV CYCLONE II PCI EXPRESS - KS-ALT-2C35-30
Order 'kit dev cyclone ii pci express - KS-ALT-2C35-30' online from Digi-Key. Manufactured by Knott Systems. Digi-Key part number 649-1001-ND.
KIT DEV EMBER ZIGBEE W/PCWH - EMBER ZIGBEE DEV KIT W/PCWH
Order 'kit dev ember zigbee w/pcwh - EMBER ZIGBEE DEV KIT W/PCWH' online from Digi-Key. Manufactured by Custom Computer Services Inc (CCS). Digi-Key part number 429-1011-ND.
KIT DEV M7 W/1 M7 MH MOD - DK-M7-00-UF
Order 'kit dev m7 w/1 m7 mh mod - DK-M7-00-UF' online from Digi-Key. Manufactured by Skyetek Inc. Digi-Key part number 753-1020-ND.
KIT DEV FOR MT9M413 MONO - MT9M413DEVSTM ES
Order 'kit dev for mt9m413 mono - MT9M413DEVSTM ES' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1159-ND.
KIT DEV FOR MT9V111 - MT9V111P11STCD ES
Order 'kit dev for mt9v111 - MT9V111P11STCD ES' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1161-ND.
KIT RF MOD REMOTE 315MHZ UNIDIR - ATAKSTK512-3
Order 'kit rf mod remote 315mhz unidir - ATAKSTK512-3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAKSTK512-3-ND.
KIT DEV FOR ATF15XX CPLD'S - ATF15XX-DK3
Order 'kit dev for atf15xx cpld's - ATF15XX-DK3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF15XX-DK3-ND.
KIT DEMO MICRO TX EVAL 315MHZ - AT86RF401U-EK1
Order 'kit demo micro tx eval 315mhz - AT86RF401U-EK1' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT86RF401U-EK1-ND.
Send this link via E-Mail
Help With This Screen
