BOARD EVALUATION BLUETOOTH - EVAL-BT - RF and RFID
Flexipanel Rf Evaluation & Development Kit & Board 2.4GHz FlexiPanel Ltd's Bluetooth Module EVAL-BT
| Digi-Key Part Number | 658-1018-ND |
1 |
150.78000 |
Extended Price
150.78 |
| Manufacturer Part Number | EVAL-BT | |||
| Description | BOARD EVALUATION BLUETOOTH | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVAL-BT |
| Vendor | Flexipanel |
| Category | RF and RFID |
| Type | Bluetooth |
| Supplied Contents | Board |
| For Use With/Related Products | FlexiPanel Ltd's Bluetooth Module |
| Frequency | 2.4GHz |
| Drawing Number | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVAL BT EVALBT 658 1018 ND 6581018ND 658-1018 |
EVAL-BT Specification Sheet
BOARD EVALUATION BLUETOOTH - EVAL-BT (658-1018-ND) - RF and RFID
Related parts Flexipanel Rf Evaluation & Development Kit & Board 2.4GHz FlexiPanel Ltd's Bluetooth Module EVAL-BTBOARD EVALUATION BLUETOOTH - EVAL-BT
Order 'board evaluation bluetooth - EVAL-BT' online from Digi-Key. Manufactured by Flexipanel. Digi-Key part number 658-1018-ND.
BOARD EVALUATION EASYBEE - EVAL-EASYBEE
Order 'board evaluation easybee - EVAL-EASYBEE' online from Digi-Key. Manufactured by Flexipanel. Digi-Key part number 658-1011-5-ND.
BOARD EVALUATION FOR ADG936 - EVAL-ADG936EBZ
Order 'board evaluation for adg936 - EVAL-ADG936EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADG936EBZ-ND.
BOARD EVALUATION FOR ADG936R - EVAL-ADG936REBZ
Order 'board evaluation for adg936r - EVAL-ADG936REBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADG936REBZ-ND.
BOARD EVALUATION FOR ADG902 - EVAL-ADG902EBZ
Order 'board evaluation for adg902 - EVAL-ADG902EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADG902EBZ-ND.
BOARD EVALUATION FOR ADG901 - EVAL-ADG901EBZ
Order 'board evaluation for adg901 - EVAL-ADG901EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADG901EBZ-ND.
KIT DEMO BLUETOOTH - 1SPP-BT-F
Order 'kit demo bluetooth - 1SPP-BT-F' online from Digi-Key. Manufactured by Future Designs Inc. Digi-Key part number 622-1020-ND.
BOARD EVALUATION AD5516 - EVAL-AD5516-3EBZ
Order 'board evaluation ad5516 - EVAL-AD5516-3EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD5516-3EBZ-ND.
BOARD EVALUATION AD7612 - EVAL-AD7612CB
Order 'board evaluation ad7612 - EVAL-AD7612CB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7612CB-ND.
BOARD EVALUATION AD7866 - EVAL-AD7866CBZ
Order 'board evaluation ad7866 - EVAL-AD7866CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7866CBZ-ND.
BOARD EVALUATION AD7940 - EVAL-AD7940CBZ
Order 'board evaluation ad7940 - EVAL-AD7940CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7940CBZ-ND.
BOARD EVALUATION AD9830 - EVAL-AD9830EBZ
Order 'board evaluation ad9830 - EVAL-AD9830EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD9830EBZ-ND.
BOARD EVALUATION AD9831 - EVAL-AD9831EBZ
Order 'board evaluation ad9831 - EVAL-AD9831EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD9831EBZ-ND.
BOARD EVALUATION ADG790 - EVAL-ADG790EBZ
Order 'board evaluation adg790 - EVAL-ADG790EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADG790EBZ-ND.
BOARD EVALUATION ADM1060 - EVAL-ADM1060EBZ
Order 'board evaluation adm1060 - EVAL-ADM1060EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADM1060EBZ-ND.
Options for Flexipanel Rf Evaluation & Development Kit & Board 2.4GHz FlexiPanel Ltd's Bluetooth Module EVAL-BT
Send this link via E-Mail
Help With This Screen
