Flexipanel Rf Evaluation & Development Kit & Board 2.4GHz PICDEM-Z - ZigBee Development Kit EVAL-EASYBEE
BOARD EVALUATION EASYBEE - EVAL-EASYBEE - RF and RFID
| Digi-Key Part Number | 658-1011-5-ND |
1 |
36.48000 |
Extended Price
36.48 |
| Manufacturer Part Number | EVAL-EASYBEE | |||
| Description | BOARD EVALUATION EASYBEE | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVAL-EASYBEE |
| Vendor | Flexipanel |
| Category | RF and RFID |
| Type | 802.15.4/Zigbee |
| Supplied Contents | Board |
| For Use With/Related Products | PICDEM-Z - ZigBee Development Kit |
| Frequency | 2.4GHz |
| Drawing Number | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVAL EASYBEE EVALEASYBEE 658 1011 5 ND 65810115ND 658-1011-5 |
EVAL-EASYBEE Specification Sheet
BOARD EVALUATION EASYBEE - EVAL-EASYBEE (658-1011-5-ND) - RF and RFID
Related parts Flexipanel Rf Evaluation & Development Kit & Board 2.4GHz PICDEM-Z - ZigBee Development Kit EVAL-EASYBEEFlexipanel Rf Evaluation & Development Kit & Board 2.4GHz PICDEM-Z - ZigBee Development Kit EVAL-EASYBEE
Order 'board evaluation easybee - EVAL-EASYBEE' online from Digi-Key. Manufactured by Flexipanel. Digi-Key part number 658-1011-5-ND.
Flexipanel Rf Evaluation & Development Kit & Board 2.4GHz FlexiPanel Ltd's Bluetooth Module EVAL-BT
Order 'board evaluation bluetooth - EVAL-BT' online from Digi-Key. Manufactured by Flexipanel. Digi-Key part number 658-1018-ND.
Analog Devices Inc Rf Evaluation & Development Kit & Board 1GHz ADG936 EVAL-ADG936EBZ
Order 'board evaluation for adg936 - EVAL-ADG936EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADG936EBZ-ND.
Analog Devices Inc Rf Evaluation & Development Kit & Board 1GHz ADG936 EVAL-ADG936REBZ
Order 'board evaluation for adg936r - EVAL-ADG936REBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADG936REBZ-ND.
Analog Devices Inc Rf Evaluation & Development Kit & Board 1GHz ADG902 EVAL-ADG902EBZ
Order 'board evaluation for adg902 - EVAL-ADG902EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADG902EBZ-ND.
Analog Devices Inc Rf Evaluation & Development Kit & Board 1GHz ADG901 EVAL-ADG901EBZ
Order 'board evaluation for adg901 - EVAL-ADG901EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADG901EBZ-ND.
Analog Devices Inc Eval Board - Digital To Analog Converter (dacs) Programmers, Development System EVAL-AD5516-3EBZ
Order 'board evaluation ad5516 - EVAL-AD5516-3EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD5516-3EBZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7612CB
Order 'board evaluation ad7612 - EVAL-AD7612CB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7612CB-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7866CBZ
Order 'board evaluation ad7866 - EVAL-AD7866CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7866CBZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7940CBZ
Order 'board evaluation ad7940 - EVAL-AD7940CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7940CBZ-ND.
Analog Devices Inc Eval And Demo Board And Kit Programmers, Development System EVAL-AD9830EBZ
Order 'board evaluation ad9830 - EVAL-AD9830EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD9830EBZ-ND.
Analog Devices Inc Eval And Demo Board And Kit Programmers, Development System EVAL-AD9831EBZ
Order 'board evaluation ad9831 - EVAL-AD9831EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD9831EBZ-ND.
Analog Devices Inc Eval And Demo Board And Kit Programmers, Development System EVAL-ADG790EBZ
Order 'board evaluation adg790 - EVAL-ADG790EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADG790EBZ-ND.
Analog Devices Inc Eval And Demo Board And Kit Programmers, Development System EVAL-ADM1060EBZ
Order 'board evaluation adm1060 - EVAL-ADM1060EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADM1060EBZ-ND.
Analog Devices Inc Eval And Demo Board And Kit Programmers, Development System EVAL-ADV7180LQEBZ
Order 'board evaluation adv7180 - EVAL-ADV7180LQEBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADV7180LQEBZ-ND.
Options for Flexipanel Rf Evaluation & Development Kit & Board 2.4GHz PICDEM-Z - ZigBee Development Kit EVAL-EASYBEE
Send this link via E-Mail
Help With This Screen
