KIT JUMP START FOR EM250 - EM250-JMP-R - RF and RFID
| Digi-Key Part Number | 636-1001-ND |
1 |
2500.00000 |
Extended Price
2500.00 |
| Manufacturer Part Number | EM250-JMP-R | |||
| Description | KIT JUMP START FOR EM250 | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EM250-JMP-R |
| Vendor | Ember |
| Category | RF and RFID |
| Type | 802.15.4/Zigbee |
| Supplied Contents | 6 Boards, Adapter, Cables, Power Supplies |
| For Use With/Related Products | EM250 |
| Frequency | 2.4GHz |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EM250 JMP R EM250JMPR 636 1001 ND 6361001ND 636-1001 |
EM250-JMP-R Specification Sheet
KIT JUMP START FOR EM250 - EM250-JMP-R (636-1001-ND) - RF and RFID
Related parts RF and RFID :KIT JUMP START FOR EM250 - EM250-JMP-R
Order 'kit jump start for em250 - EM250-JMP-R' online from Digi-Key. Manufactured by Ember. Digi-Key part number 636-1001-ND.
KIT JUMP START FOR EM260 - EM260-USART-JMP-R
Order 'kit jump start for em260 - EM260-USART-JMP-R' online from Digi-Key. Manufactured by Ember. Digi-Key part number 636-1004-ND.
KIT DEVELOPMENT FOR PSOC - CY3215-DK
Order 'kit development for psoc - CY3215-DK' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1583-ND.
KIT DEVELOPMENT EZ-USB FX2LP - CY3684
Order 'kit development ez-usb fx2lp - CY3684' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1677-ND.
DSP PRO KIT W/SII EP2S180N - DK-DSP-2S180N
Order 'dsp pro kit w/sii ep2s180n - DK-DSP-2S180N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1701-ND.
KIT EVAL FOR AT91SAM926EJ-S - AT91SAM9261-EK
Order 'kit eval for at91sam926ej-s - AT91SAM9261-EK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM9261-EK-ND.
PROGRAMMER AVR STARTER KIT - ATSTK500
Order 'programmer avr starter kit - ATSTK500' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATSTK500-ND.
KIT EVAL FOR ZIGBEE - JN5121-EK010
Order 'kit eval for zigbee - JN5121-EK010' online from Digi-Key. Manufactured by Jennic LTD. Digi-Key part number 616-1016-ND.
SYSTEM DEV FOR ADSP-BF537 - ADZS-BF537-STAMP
Order 'system dev for adsp-bf537 - ADZS-BF537-STAMP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADZS-BF537-STAMP-ND.
KIT STARTER FOR AVR32AP7000 - ATSTK1000
Order 'kit starter for avr32ap7000 - ATSTK1000' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATSTK1000-ND.
KIT EVAL S4100 MULTI-FUNC READER - RX-MFR-RNLK-00
Order 'kit eval s4100 multi-func reader - RX-MFR-RNLK-00' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1061-ND.
KIT EVAL ICD2 W/PICDEM2 PLUS - DV164006
Order 'kit eval icd2 w/picdem2 plus - DV164006' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DV164006-ND.
KIT EVAL ICD2 W/POWER SUPPLY - DV164007
Order 'kit eval icd2 w/power supply - DV164007' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DV164007-ND.
Send this link via E-Mail
Help With This Screen
