STMicroelectronics Obsolete/discontinued Part Number GS-BT2416C1DBAT1
BOARD DEMO CLASS 1 W/SERIAL PORT - GS-BT2416C1DBAT1 - RF and RFID
| Digi-Key Part Number | 497-5793-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | GS-BT2416C1DBAT1 | |||
| Description | BOARD DEMO CLASS 1 W/SERIAL PORT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GS-BT2416C1DBAT1 |
| Vendor | STMicroelectronics |
| Category | RF and RFID |
| Type | Bluetooth |
| Contents | Board |
| For Use With/Related Products | GS-BT2416C1.A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GS BT2416C1DBAT1 GSBT2416C1DBAT1 497 5793 ND 4975793ND 497-5793 |
GS-BT2416C1DBAT1 Specification Sheet
BOARD DEMO CLASS 1 W/SERIAL PORT - GS-BT2416C1DBAT1 (497-5793-ND) - RF and RFID
Related parts STMicroelectronics Obsolete/discontinued Part Number GS-BT2416C1DBAT1STMicroelectronics Obsolete/discontinued Part Number GS-BT2416C1DBAT1
Order 'board demo class 1 w/serial port - GS-BT2416C1DBAT1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5793-ND.
STMicroelectronics 2.4GHz Rf Transceiver Module General Purpose GS-BT2416C1.AT1
Order 'bluetooth class 1 spp w/software - GS-BT2416C1.AT1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5789-ND.
STMicroelectronics Rf Evaluation & Development Kit & Board 2.4GHz GS-BT2416C1 GS-BT2416C1DB
Order 'board demo for class 1 modules - GS-BT2416C1DB' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5792-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System PKSERIAL-I2C1
Order 'board demo pickit serial i2c - PKSERIAL-I2C1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PKSERIAL-I2C1-ND.
Microchip Technology General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DM164120-1
Order 'board demo pickit 2 lp count - DM164120-1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM164120-1-ND.
Nuvoton Technology Corporation of America Eval And Demo Board And Kit Programmers, Development System I16-COB20
Order 'board demo for isd1620 - I16-COB20' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number I16-COB20-ND.
Nuvoton Technology Corporation of America Eval And Demo Board And Kit Programmers, Development System ISD-COB17210
Order 'board demo for isd17210 - ISD-COB17210' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number ISD-COB17210-ND.
Nuvoton Technology Corporation of America Eval And Demo Board And Kit Programmers, Development System ISD-COB17240
Order 'board demo for isd17240 - ISD-COB17240' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number ISD-COB17240-ND.
Nuvoton Technology Corporation of America Eval And Demo Board And Kit Programmers, Development System ISD-COB1730
Order 'board demo for isd1730 - ISD-COB1730' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number ISD-COB1730-ND.
Nuvoton Technology Corporation of America Eval And Demo Board And Kit Programmers, Development System ISD-COB1760
Order 'board demo for isd1760 - ISD-COB1760' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number ISD-COB1760-ND.
Nuvoton Technology Corporation of America Eval And Demo Board And Kit Programmers, Development System ISD-ES1600B-PRG
Order 'board demo for isd1600 series - ISD-ES1600B-PRG' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number ISD-ES1600B-PRG-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP2140DM-TMPSNS
Order 'board demo for mcp2140 - MCP2140DM-TMPSNS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2140DM-TMPSNS-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP2515DM-PCTL
Order 'board demo for mcp2515 - MCP2515DM-PCTL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2515DM-PCTL-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP3905EV
Order 'board demo for mcp3905 - MCP3905EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3905EV-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP73831EV
Order 'board demo for mcp73831 - MCP73831EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73831EV-ND.
Options for STMicroelectronics Obsolete/discontinued Part Number GS-BT2416C1DBAT1
Send this link via E-Mail
Help With This Screen
