EVAL BOARD RFID READER - STEVAL-IPR001V1 - RF and RFID
| Digi-Key Part Number | 497-5518-ND |
1 10 100 |
128.64000 119.04000 111.60000 |
Extended Price
128.64 1190.40 11160.00 |
| Manufacturer Part Number | STEVAL-IPR001V1 | |||
| Description | EVAL BOARD RFID READER | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STEVAL-IPR001V1 |
| Vendor | STMicroelectronics |
| Category | RF and RFID |
| Type | Development kit |
| Contents | Fully Assembled Evaluation Board |
| For Use With/Related Products | CRX14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STEVAL IPR001V1 STEVALIPR001V1 497 5518 ND 4975518ND 497-5518 |
STEVAL-IPR001V1 Specification Sheet
EVAL BOARD RFID READER - STEVAL-IPR001V1 (497-5518-ND) - RF and RFID
Related parts RF and RFID :EVAL BOARD RFID READER - STEVAL-IPR001V1
Order 'eval board rfid reader - STEVAL-IPR001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5518-ND.
EVAL BOARD 32 LED ARRAY - STEVAL-ILL003V1
Order 'eval board 32 led array - STEVAL-ILL003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5070-ND.
EVAL BOARD DIMMABLE HB PWR LED - STEVAL-ILL001V1
Order 'eval board dimmable hb pwr led - STEVAL-ILL001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5071-ND.
EVAL BOARD CC DRVR HI DENSE LEDS - STEVAL-ILL005V1
Order 'eval board cc drvr hi dense leds - STEVAL-ILL005V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5072-ND.
EVAL BOARD CC DRVR HI DENSE LEDS - STEVAL-ILL006V1
Order 'eval board cc drvr hi dense leds - STEVAL-ILL006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5073-ND.
EVAL BOARD LED DRVR MR-16 FORMAT - STEVAL-ILL007V1
Order 'eval board led drvr mr-16 format - STEVAL-ILL007V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5074-ND.
EVAL BOARD FLYBACK PWR SUPPLY 6W - STEVAL-ISA006V1
Order 'eval board flyback pwr supply 6w - STEVAL-ISA006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5082-ND.
EVAL BOARD 3PH PWR SUPPLY W/ESBT - STEVAL-ISA007V1
Order 'eval board 3ph pwr supply w/esbt - STEVAL-ISA007V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5083-ND.
EVAL BOARD TRAVEL ADAPTOR 3.6W - STEVAL-ISA014V1
Order 'eval board travel adaptor 3.6w - STEVAL-ISA014V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5084-ND.
EVAL BOARD CREE LED FLASHLIGHT - STEVAL-ILL008V1
Order 'eval board cree led flashlight - STEVAL-ILL008V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5516-ND.
EVAL BOARD 6W POWER SUPPLY - STEVAL-ISA022V1
Order 'eval board 6w power supply - STEVAL-ISA022V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5520-ND.
EVAL BOARD 2W 3PH SMPS BRKR ESBT - STEVAL-IPB001V1
Order 'eval board 2w 3ph smps brkr esbt - STEVAL-IPB001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5863-ND.
EVAL BOARD DUAL OUTPUT VIPER22A - STEVAL-ISA004V1
Order 'eval board dual output viper22a - STEVAL-ISA004V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5864-ND.
EVAL BOARD 24W POS OUT VIPER53E - STEVAL-ISA023V1
Order 'eval board 24w pos out viper53e - STEVAL-ISA023V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5865-ND.
EVAL BOARD 24W NEG OUT VIPER53E - STEVAL-ISA023V2
Order 'eval board 24w neg out viper53e - STEVAL-ISA023V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5866-ND.
Send this link via E-Mail
Help With This Screen
