BOARD EVALUATION FOR HRF-AT4521 - HRF-AT4521-E - RF and RFID
| Digi-Key Part Number | 342-1047-ND |
1 |
125.00000 |
Extended Price
125.00 |
| Manufacturer Part Number | HRF-AT4521-E | |||
| Description | BOARD EVALUATION FOR HRF-AT4521 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HRF-AT4521-E |
| Vendor | Honeywell Microelectronics & Precision Sensors |
| Category | RF and RFID |
| Type | Attenuator |
| Supplied Contents | Board, CD |
| For Use With/Related Products | HRF-AT4521 |
| Frequency | 0Hz ~ 2.5GHz |
| Drawing Number | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HRF AT4521 E HRFAT4521E 342 1047 ND 3421047ND 342-1047 |
HRF-AT4521-E Specification Sheet
BOARD EVALUATION FOR HRF-AT4521 - HRF-AT4521-E (342-1047-ND) - RF and RFID
Related parts RF and RFID :BOARD EVALUATION FOR HRF-AT4521 - HRF-AT4521-E
Order 'board evaluation for hrf-at4521 - HRF-AT4521-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1047-ND.
BOARD EVALUATION FOR HRF-SW1030 - HRF-SW1030-E
Order 'board evaluation for hrf-sw1030 - HRF-SW1030-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1045-ND.
BOARD EVALUATION FOR HRF-AT4610 - HRF-AT4610-E
Order 'board evaluation for hrf-at4610 - HRF-AT4610-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1049-ND.
BOARD EVALUATION FOR HRF-AT4611 - HRF-AT4611-E
Order 'board evaluation for hrf-at4611 - HRF-AT4611-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1051-ND.
BOARD EVALUATION FOR HRF-AT4510 - HRF-AT4510-E
Order 'board evaluation for hrf-at4510 - HRF-AT4510-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-AT4510-E-ND.
BOARD EVALUATION FOR HRF-AT4511 - HRF-AT4511-E
Order 'board evaluation for hrf-at4511 - HRF-AT4511-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-AT4511-E-ND.
BOARD EVALUATION FOR HRF-AT4520 - HRF-AT4520-E
Order 'board evaluation for hrf-at4520 - HRF-AT4520-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-AT4520-E-ND.
BOARD EVALUATION FOR HRF-SW1000 - HRF-SW1000-E
Order 'board evaluation for hrf-sw1000 - HRF-SW1000-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1000-E-ND.
BOARD EVALUATION FOR HRF-SW1001 - HRF-SW1001-E
Order 'board evaluation for hrf-sw1001 - HRF-SW1001-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1001-E-ND.
BOARD EVALUATION FOR HRF-SW1020 - HRF-SW1020-E
Order 'board evaluation for hrf-sw1020 - HRF-SW1020-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1020-E-ND.
BOARD EVALUATION FOR HRF-SW1021 - HRF-SW1021-E
Order 'board evaluation for hrf-sw1021 - HRF-SW1021-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1021-E-ND.
BOARD EVALUATION FOR HRF-SW1031 - HRF-SW1031-E
Order 'board evaluation for hrf-sw1031 - HRF-SW1031-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1031-E-ND.
BOARD EVALUATION FOR HMC5843 - HMC5843-EVAL
Order 'board evaluation for hmc5843 - HMC5843-EVAL' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1072-ND.
ATTENUATOR 31DB 5BIT SER 16VQFN - HRF-AT4521-AU
Order 'attenuator 31db 5bit ser 16vqfn - HRF-AT4521-AU' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors (VA). Digi-Key part number 342-1046-1-ND.
ATTENUATOR 31DB 5BIT SER 16VQFN - HRF-AT4521-AU
Order 'attenuator 31db 5bit ser 16vqfn - HRF-AT4521-AU' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1046-2-ND.
Send this link via E-Mail
Help With This Screen
