BOARD EVAL FOR SI4710 - SI4710-A-EVB - Development, Programming
| Digi-Key Part Number | 336-1339-ND |
1 |
156.25000 |
Extended Price
156.25 |
| Manufacturer Part Number | SI4710-A-EVB | |||
| Description | BOARD EVAL FOR SI4710 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SI4710-A-EVB |
| Vendor | Silicon Laboratories Inc. |
| Category | Development, Programming |
| Type | Radio Tuner |
| Typical RF Application | Broadcast Radio |
| Typical RF Application | Broadcast Television |
| Usage | Si4710 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SI4710 A EVB SI4710AEVB 336 1339 ND 3361339ND 336-1339 |
SI4710-A-EVB Specification Sheet
BOARD EVAL FOR SI4710 - SI4710-A-EVB (336-1339-ND) - Development, Programming
Related parts Development, Programming:BOARD EVAL FOR SI4710 - SI4710-A-EVB
Order 'board eval for si4710 - SI4710-A-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1339-ND.
BOARD EVAL FOR SI2400 ISOMODEM - SI2400URT-EVB
Order 'board eval for si2400 isomodem - SI2400URT-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1166-ND.
BOARD EVAL SI2401 UART INTERFACE - SI2401FS10-EVB
Order 'board eval si2401 uart interface - SI2401FS10-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1167-ND.
BOARD EVAL SI3215 QFN DISCRETE - SI3215PPQX-EVB
Order 'board eval si3215 qfn discrete - SI3215PPQX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1288-ND.
BOARD EVAL ISOLATED FOR SI3401 - SI3401ISO-EVB
Order 'board eval isolated for si3401 - SI3401ISO-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1331-ND.
BOARD EVAL ISOLATED FOR SI3400 - SI3400ISO-EVB
Order 'board eval isolated for si3400 - SI3400ISO-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1353-ND.
BOARD EVAL SI2404 + SI3008 16PIN - SI2404FS08-EVB
Order 'board eval si2404 + si3008 16pin - SI2404FS08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2404FS08-EVB-ND.
BOARD EVAL SI2404 + SI3010 16PIN - SI2404FS10-EVB
Order 'board eval si2404 + si3010 16pin - SI2404FS10-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2404FS10-EVB-ND.
BOARD EVAL SI2404 + SI3008 24PIN - SI2404FT08-EVB
Order 'board eval si2404 + si3008 24pin - SI2404FT08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2404FT08-EVB-ND.
BOARD EVAL SI2404 + SI3010 24PIN - SI2404FT10-EVB
Order 'board eval si2404 + si3010 24pin - SI2404FT10-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2404FT10-EVB-ND.
BOARD EVAL SI2415 + SI3008 16PIN - SI2415FS08-EVB
Order 'board eval si2415 + si3008 16pin - SI2415FS08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2415FS08-EVB-ND.
BOARD EVAL SI2415 + SI3018 16PIN - SI2415FS18-EVB
Order 'board eval si2415 + si3018 16pin - SI2415FS18-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2415FS18-EVB-ND.
BOARD EVAL SI2415 + SI3008 24PIN - SI2415FT08-EVB
Order 'board eval si2415 + si3008 24pin - SI2415FT08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2415FT08-EVB-ND.
BOARD EVAL SI2415 + SI3018 24PIN - SI2415FT18-EVB
Order 'board eval si2415 + si3018 24pin - SI2415FT18-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2415FT18-EVB-ND.
BOARD EVAL SI2457 + SI3008 16PIN - SI2457FS08-EVB
Order 'board eval si2457 + si3008 16pin - SI2457FS08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2457FS08-EVB-ND.
Send this link via E-Mail
Help With This Screen