DTAD / CID EVALUATION KIT - Z8917500ZCO - Programmers, Development Systems
Zilog General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld, Etc) Programmers, Development System Z8917500ZCO
| Digi-Key Part Number | Z8917500ZCO-ND |
1 |
560.00000 |
Extended Price
560.00 |
| Manufacturer Part Number | Z8917500ZCO | |||
| Description | DTAD / CID EVALUATION KIT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Zilog General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld, Etc) Programmers, Development System Z8917500ZCO
| Technical/Catalog Information | Z8917500ZCO |
| Vendor | Zilog |
| Category | Programmers, Development Systems |
| Type | DSP |
| Contents | Circuit Board, Software and Documentation |
| For Use With/Related Products | Z89175, Z89176 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Z8917500ZCO Z8917500ZCO |
Z8917500ZCO Specification Sheet
DTAD / CID EVALUATION KIT - Z8917500ZCO (Z8917500ZCO-ND) - Programmers, Development Systems
Related parts Zilog General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld, Etc) Programmers, Development System Z8917500ZCODTAD / CID EVALUATION KIT - Z8917500ZCO
Order 'dtad / cid evaluation kit - Z8917500ZCO' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8917500ZCO-ND.
KIT DEVELOPMENT FOR MT9M001 - MT9M001C12STMD ES
Order 'kit development for mt9m001 - MT9M001C12STMD ES' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1156-ND.
KIT DEV FOR MT9M413 MONO - MT9M413DEVSTM ES
Order 'kit dev for mt9m413 mono - MT9M413DEVSTM ES' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1159-ND.
KIT DEV FOR MT9V111 - MT9V111P11STCD ES
Order 'kit dev for mt9v111 - MT9V111P11STCD ES' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1161-ND.
BOARD EVALUATION FOR ADIS16080 - ADIS16080/PCB
Order 'board evaluation for adis16080 - ADIS16080/PCB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADIS16080/PCB-ND.
BOARD EVALUATION FOR ADIS16203 - ADIS16203/PCB
Order 'board evaluation for adis16203 - ADIS16203/PCB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADIS16203/PCB-ND.
KIT DEVELOPMENT FOR MT9P001 - MT9P001I12STCD ES:B
Order 'kit development for mt9p001 - MT9P001I12STCD ES:B' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number MT9P001I12STCD ES:B-ND.
KIT HEAD BOARD FOR MT9P001 - MT9P001I12STCH ES:B
Order 'kit head board for mt9p001 - MT9P001I12STCH ES:B' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number MT9P001I12STCH ES:B-ND.
KIT HEAD BOARD FOR MT9T001 - MT9T001P12STCH ES
Order 'kit head board for mt9t001 - MT9T001P12STCH ES' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1165-ND.
EVAL KIT FOR MAX1452 - MAX1452EVKIT-NS
Order 'eval kit for max1452 - MAX1452EVKIT-NS' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1452EVKIT-NS-ND.
KIT EVALUATION OSTAR - OSTAR EVALUATION KIT
Order 'kit evaluation ostar - OSTAR EVALUATION KIT' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2607-ND.
IC ACCELEROMETER LP 14-CERPAK - ADXL202JQC-1
Order 'ic accelerometer lp 14-cerpak - ADXL202JQC-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202JQC-1-ND.
IC ACCELER DUAL-AX 2.0G 14SOIC - ADXL202JQC-1-REEL
Order 'ic acceler dual-ax 2.0g 14soic - ADXL202JQC-1-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202JQC-1-REEL-ND.
SENSOR PIEZO FILM VIBRA TABS - 0-1002794-0
Order 'sensor piezo film vibra tabs - 0-1002794-0' online from Digi-Key. Manufactured by Measurement Specialties/Schaevitz. Digi-Key part number MSP1006-ND.
SENS PIEZO PLYCBL 20AWG 1K METER - 0-1005646-1
Order 'sens piezo plycbl 20awg 1k meter - 0-1005646-1' online from Digi-Key. Manufactured by Measurement Specialties/Schaevitz. Digi-Key part number MSP1008-ND.
Options for Zilog General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld, Etc) Programmers, Development System Z8917500ZCO
Send this link via E-Mail
Help With This Screen
