CABLE 16 COND 100' GRAY RIBBON - R022-100-ND - Cable, Wire
| Digi-Key Part Number | R022-100-ND |
1 |
48.13000 |
Extended Price
48.13 |
| Manufacturer Part Number | R022-100-ND | |||
| Description | CABLE 16 COND 100' GRAY RIBBON | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | R022-100-ND |
| Vendor | OKI Electrical Cable Co Inc (VA) |
| Category | Cable, Wire |
| Conductors | 16 |
| Color | Gray |
| Gauge/AWG | 28 AWG |
| Length | 100.0' (30.5mm) |
| Features | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Other Names |
R022 100 ND R022100ND R022 100 ND R022100ND R022-100 |
CABLE 16 COND 100' GRAY RIBBON - R022-100-ND (R022-100-ND) - Cable, Wire
Related parts Cable, Wire :CABLE 16 COND 10' GRAY RIBBON - R022-10-ND
Order 'cable 16 cond 10' gray ribbon - R022-10-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R022-10-ND.
CABLE 16 COND 25' GRAY RIBBON - R022-25-ND
Order 'cable 16 cond 25' gray ribbon - R022-25-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R022-25-ND.
CABLE 16 COND 50' GRAY RIBBON - R022-50-ND
Order 'cable 16 cond 50' gray ribbon - R022-50-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R022-50-ND.
CABLE 16 COND 5' GRAY RIBBON - R022-5-ND
Order 'cable 16 cond 5' gray ribbon - R022-5-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R022-5-ND.
CABLE 16 COND 10' GRAY RIBBON - AE16G-10-ND
Order 'cable 16 cond 10' gray ribbon - AE16G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE16G-10-ND.
CABLE 16 COND 25' GRAY RIBBON - AE16G-25-ND
Order 'cable 16 cond 25' gray ribbon - AE16G-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE16G-25-ND.
CABLE 16 COND 50' GRAY RIBBON - AE16G-50-ND
Order 'cable 16 cond 50' gray ribbon - AE16G-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE16G-50-ND.
CABLE 16 COND 5' GRAY RIBBON - AE16G-5-ND
Order 'cable 16 cond 5' gray ribbon - AE16G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE16G-5-ND.
CABLE 16 COND 10' MULTI RIBBON - R002-10-ND
Order 'cable 16 cond 10' multi ribbon - R002-10-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R002-10-ND.
CABLE 16 COND 25' MULTI RIBBON - R002-25-ND
Order 'cable 16 cond 25' multi ribbon - R002-25-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R002-25-ND.
CABLE 16 COND 50' MULTI RIBBON - R002-50-ND
Order 'cable 16 cond 50' multi ribbon - R002-50-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R002-50-ND.
CABLE 16 COND 5' MULTI RIBBON - R002-5-ND
Order 'cable 16 cond 5' multi ribbon - R002-5-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R002-5-ND.
CABLE 9 COND 10' GRAY RIBBON - R019-10-ND
Order 'cable 9 cond 10' gray ribbon - R019-10-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R019-10-ND.
CABLE 9 COND 25' GRAY RIBBON - R019-25-ND
Order 'cable 9 cond 25' gray ribbon - R019-25-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R019-25-ND.
CABLE 9 COND 50' GRAY RIBBON - R019-50-ND
Order 'cable 9 cond 50' gray ribbon - R019-50-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R019-50-ND.
Send this link via E-Mail
Help With This Screen