EVAL BOARD UPC8179TK 2.4GHZ - UPC8179TK-EV24 - RF and RFID
NEC Rf Evaluation & Development Kit & Board 100MHz ~ 2.4GHz UPC8179TK@2.4GHz UPC8179TK-EV24
| Digi-Key Part Number | UPC8179TK-EV24-ND |
1 |
120.00000 |
Extended Price
120.00 |
| Manufacturer Part Number | UPC8179TK-EV24 | |||
| Description | EVAL BOARD UPC8179TK 2.4GHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for NEC Rf Evaluation & Development Kit & Board 100MHz ~ 2.4GHz UPC8179TK@2.4GHz UPC8179TK-EV24
| Technical/Catalog Information | UPC8179TK-EV24 |
| Vendor | NEC |
| Category | RF and RFID |
| Type | Amplifier, MMIC |
| Supplied Contents | Board |
| For Use With/Related Products | UPC8179TK@2.4GHz |
| Frequency | 100MHz ~ 2.4GHz |
| Drawing Number | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UPC8179TK EV24 UPC8179TKEV24 |
UPC8179TK-EV24 Specification Sheet
EVAL BOARD UPC8179TK 2.4GHZ - UPC8179TK-EV24 (UPC8179TK-EV24-ND) - RF and RFID
Related parts NEC Rf Evaluation & Development Kit & Board 100MHz ~ 2.4GHz UPC8179TK@2.4GHz UPC8179TK-EV24EVAL BOARD UPC8211TK 2.4GHZ - UPC8211TK-EV24
Order 'eval board upc8211tk 2.4ghz - UPC8211TK-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8211TK-EV24-ND.
EVAL BOARD UPC8179TK 2.4GHZ - UPC8179TK-EV24
Order 'eval board upc8179tk 2.4ghz - UPC8179TK-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8179TK-EV24-ND.
EVAL BOARD UPC8172TB 2.4GHZ - UPC8172TB-EV24
Order 'eval board upc8172tb 2.4ghz - UPC8172TB-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8172TB-EV24-ND.
EVAL BOARD UPC8187TB 2.4GHZ - UPC8187TB-EV24
Order 'eval board upc8187tb 2.4ghz - UPC8187TB-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8187TB-EV24-ND.
EVAL BOARD UPC8204TK 2.4GHZ - UPC8204TK-EV24
Order 'eval board upc8204tk 2.4ghz - UPC8204TK-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC8204TK-EV24-ND.
EVAL BOARD UPD5702TU 2.4GHZ - UPD5702TU-EV24
Order 'eval board upd5702tu 2.4ghz - UPD5702TU-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPD5702TU-EV24-ND.
EVAL BOARD UPG2118K 2.4GHZ - UPG2118K-EV24
Order 'eval board upg2118k 2.4ghz - UPG2118K-EV24' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2118K-EV24-ND.
BOARD EVAL FOR QT60160 & QT60240 - E6240 KIT
Order 'board eval for qt60160 & qt60240 - E6240 KIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number 427-1123-ND.
BOARD EVAL FOR QT1081-ISG - E1081 KIT
Order 'board eval for qt1081-isg - E1081 KIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number 427-1130-ND.
LM3406 LED DRIVER EVAL BOARD - DKSB1003A
Order 'lm3406 led driver eval board - DKSB1003A' online from Digi-Key. Manufactured by Digi-Key Evaluation Boards. Digi-Key part number 876-1003-ND.
EVAL BOARD FOR L5970 SERIES - EVAL5970D
Order 'eval board for l5970 series - EVAL5970D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4132-ND.
EVAL BOARD FOR L5973 SERIES - EVAL5973AD
Order 'eval board for l5973 series - EVAL5973AD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4133-ND.
EVAL BOARD FOR L5973 SERIES - EVAL5973D
Order 'eval board for l5973 series - EVAL5973D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4134-ND.
EVAL BOARD 32 LED ARRAY - STEVAL-ILL003V1
Order 'eval board 32 led array - STEVAL-ILL003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5070-ND.
EVAL BOARD DIMMABLE HB PWR LED - STEVAL-ILL001V1
Order 'eval board dimmable hb pwr led - STEVAL-ILL001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5071-ND.
Options for NEC Rf Evaluation & Development Kit & Board 100MHz ~ 2.4GHz UPC8179TK@2.4GHz UPC8179TK-EV24
Send this link via E-Mail
Help With This Screen
