KIT LED PANEL METER DIY 3.5DIGIT - TW-DIY-5061 - Kits
| Digi-Key Part Number | 438-1080-ND |
1 10 25 50 100 |
38.07000 33.47200 29.70640 29.28800 28.24200 |
Extended Price
38.07 334.72 742.66 1464.40 2824.20 |
| Manufacturer Part Number | TW-DIY-5061 | |||
| Description | KIT LED PANEL METER DIY 3.5DIGIT | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TW-DIY-5061 |
| Vendor | Twin Industries |
| Category | Kits |
| Kit Type | Panel Meter, 3.5 Digit LED |
| Kit Contents | Parts and Instructions |
| Packaging | Cardboard Box |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TW DIY 5061 TWDIY5061 438 1080 ND 4381080ND 438-1080 |
KIT LED PANEL METER DIY 3.5DIGIT - TW-DIY-5061 (438-1080-ND) - Kits
Related parts Kits :KIT LED PANEL METER DIY 3.5DIGIT - TW-DIY-5061
Order 'kit led panel meter diy 3.5digit - TW-DIY-5061' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1080-ND.
LED PANEL METER DIGITAL SCALEABL - K3MA-J 100-240VAC
Order 'led panel meter digital scaleabl - K3MA-J 100-240VAC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3MAJ100240VAC-ND.
DPM LED LOOP 4-20MA 3.5DIGIT RED - DK857A
Order 'dpm led loop 4-20ma 3.5digit red - DK857A' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM857A-ND.
DPM LED LOOP 4-20MA 3.5DIGIT GRN - DK957A
Order 'dpm led loop 4-20ma 3.5digit grn - DK957A' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM957A-ND.
PANEL METER LCD 4-20MA W/BK LITE - DPM742-BL
Order 'panel meter lcd 4-20ma w/bk lite - DPM742-BL' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1056-ND.
PANEL METER ANALOG 45-65HZ 120V - R3S-FRQ-55/120-20-U
Order 'panel meter analog 45-65hz 120v - R3S-FRQ-55/120-20-U' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number 180-1068-ND.
PANEL METER ANALOG 45-55HZ 120V - R3S-FRQ-50/120-10-U
Order 'panel meter analog 45-55hz 120v - R3S-FRQ-50/120-10-U' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number 180-1069-ND.
PANEL METER ANALOG 55-65HZ 120V - R3S-FRQ-60/120-10-U
Order 'panel meter analog 55-65hz 120v - R3S-FRQ-60/120-10-U' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number 180-1070-ND.
PANEL METER ANALOG 45-65HZ 120V - R3PB-FRQ-55/120-20-U
Order 'panel meter analog 45-65hz 120v - R3PB-FRQ-55/120-20-U' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number 180-1085-ND.
PANEL METER ANALOG 45-55HZ 120V - R3PB-FRQ-50/120-10-U
Order 'panel meter analog 45-55hz 120v - R3PB-FRQ-50/120-10-U' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number 180-1086-ND.
PANEL METER ANALOG 55-65HZ 120V - R3PB-FRQ-60/120-10-U
Order 'panel meter analog 55-65hz 120v - R3PB-FRQ-60/120-10-U' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number 180-1087-ND.
PANEL METER LCD 200MV 3.5 DIGIT - DPM750S-BL
Order 'panel meter lcd 200mv 3.5 digit - DPM750S-BL' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1055-ND.
PANEL METER LCD DL 200MV 3.5 DGT - DPM702S
Order 'panel meter lcd dl 200mv 3.5 dgt - DPM702S' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1057-ND.
PANEL METER TERM BLK GRN 5VDC - BL-431302-01
Order 'panel meter term blk grn 5vdc - BL-431302-01' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number BL-431302-01-ND.
DIGITAL PANEL METER 5V POS RED - BL-600303 03-U
Order 'digital panel meter 5v pos red - BL-600303 03-U' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number BL-600303 03-U-ND.
Send this link via E-Mail
Help With This Screen
