BOARD DEMO FOR TC1016/TC1017 - TC1016/17EV - Programmers, Development Systems
Microchip Technology Eval Board - Linear Voltage Regulator (ldos) Programmers, Development System TC1016/17EV
| Digi-Key Part Number | TC1016/17EV-ND |
1 |
45.00000 |
Extended Price
45.00 |
| Manufacturer Part Number | TC1016/17EV | |||
| Description | BOARD DEMO FOR TC1016/TC1017 | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Microchip Technology Eval Board - Linear Voltage Regulator (ldos) Programmers, Development System TC1016/17EV
| Technical/Catalog Information | TC1016/17EV |
| Vendor | Microchip Technology |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Channels per IC | 1 - Single |
| Voltage - Output | 1.8V, 3V |
| Current - Output | 150mA, 150mA |
| Voltage - Input | 2.7 ~ 6V |
| Regulator Type | Positive Fixed |
| Operating Temperature | -40°C ~ 125°C |
| Supplied Contents | Board |
| Utilized IC / Part | TC1016, TC1017 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TC1016 17EV TC101617EV |
TC1016/17EV Specification Sheet
BOARD DEMO FOR TC1016/TC1017 - TC1016/17EV (TC1016/17EV-ND) - Programmers, Development Systems
Related parts Microchip Technology Eval Board - Linear Voltage Regulator (ldos) Programmers, Development System TC1016/17EVBOARD DEMO FOR TC1016/TC1017 - TC1016/17EV
Order 'board demo for tc1016/tc1017 - TC1016/17EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1016/17EV-ND.
BOARD DEMO FOR MCP215X/40 - MCP215X/40EV-DB
Order 'board demo for mcp215x/40 - MCP215X/40EV-DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP215X/40EV-DB-ND.
BOARD DEMO FOR MCP1630 - MCP1630DM-NMC1
Order 'board demo for mcp1630 - MCP1630DM-NMC1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630DM-NMC1-ND.
BOARD DEMO FOR MCP1630 LI-ION - MCP1630RD-LIC2
Order 'board demo for mcp1630 li-ion - MCP1630RD-LIC2' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630RD-LIC2-ND.
BOARD DEMO FOR MCP212X - MCP212XEV-DB
Order 'board demo for mcp212x - MCP212XEV-DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP212XEV-DB-ND.
BOARD DEMO FOR MCP2140 - MCP2140DM-TMPSNS
Order 'board demo for mcp2140 - MCP2140DM-TMPSNS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2140DM-TMPSNS-ND.
BOARD DEMO FOR MCP2515 - MCP2515DM-PCTL
Order 'board demo for mcp2515 - MCP2515DM-PCTL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2515DM-PCTL-ND.
BOARD DEMO FOR MCP3905 - MCP3905EV
Order 'board demo for mcp3905 - MCP3905EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3905EV-ND.
BOARD DEMO FOR MCP73831 - MCP73831EV
Order 'board demo for mcp73831 - MCP73831EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73831EV-ND.
BOARD DEMO PICTAIL MIXED SIGNAL - MXSIGDM
Order 'board demo pictail mixed signal - MXSIGDM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MXSIGDM-ND.
BOARD DEMO LCD GPIO EXP KEYPAD - GPIODM-KPLCD
Order 'board demo lcd gpio exp keypad - GPIODM-KPLCD' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number GPIODM-KPLCD-ND.
BOARD DEMO FOR MCP215X - MCP215XDM
Order 'board demo for mcp215x - MCP215XDM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP215XDM-ND.
BOARD DEMO PICKIT SERIAL I2C - PKSERIAL-I2C1
Order 'board demo pickit serial i2c - PKSERIAL-I2C1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PKSERIAL-I2C1-ND.
BOARD DEMO PICKIT SERIAL SPI - PKSERIAL-SPI1
Order 'board demo pickit serial spi - PKSERIAL-SPI1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PKSERIAL-SPI1-ND.
BOARD DEMO USB PIC32 OTG - DM320003
Order 'board demo usb pic32 otg - DM320003' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM320003-ND.
Options for Microchip Technology Eval Board - Linear Voltage Regulator (ldos) Programmers, Development System TC1016/17EV
Send this link via E-Mail
Help With This Screen
