Silicon Laboratories Inc Rf Evaluation & Development Kit & Board Board, CD SI4136 SI4136-EVB
BOARD EVALUATION FOR SI4136 - SI4136-EVB - RF and RFID
| Digi-Key Part Number | 336-1558-ND |
1 |
225.00000 |
Extended Price
225.00 |
| Manufacturer Part Number | SI4136-EVB | |||
| Description | BOARD EVALUATION FOR SI4136 | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Silicon Laboratories Inc Rf Evaluation & Development Kit & Board Board, CD SI4136 SI4136-EVB
| Technical/Catalog Information | SI4136-EVB |
| Vendor | Silicon Laboratories Inc |
| Category | RF and RFID |
| Type | Frequency Synthesizer |
| Supplied Contents | Board, CD |
| For Use With/Related Products | SI4136 |
| Frequency | 2.3GHz ~ 2.5GHz, 2.025GHz ~ 2.3GHz |
| Drawing Number | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SI4136 EVB SI4136EVB 336 1558 ND 3361558ND 336-1558 |
SI4136-EVB Specification Sheet
BOARD EVALUATION FOR SI4136 - SI4136-EVB (336-1558-ND) - RF and RFID
Related parts Silicon Laboratories Inc Rf Evaluation & Development Kit & Board Board, CD SI4136 SI4136-EVBSilicon Laboratories Inc Rf Evaluation & Development Kit & Board - SI4136 SI4136M-EVB
Order 'board evaluation for si4136 - SI4136M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1119-ND.
Silicon Laboratories Inc Rf Evaluation & Development Kit & Board Board, CD SI4136 SI4136-EVB
Order 'board evaluation for si4136 - SI4136-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1558-ND.
Silicon Laboratories Inc Rf Evaluation & Development Kit & Board - SI4113 SI4113M-EVB
Order 'board evaluation for si4113 - SI4113M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1100-ND.
Silicon Laboratories Inc Rf Evaluation & Development Kit & Board - SI4122 SI4122M-EVB
Order 'board evaluation for si4122 - SI4122M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1104-ND.
Silicon Laboratories Inc Rf Evaluation & Development Kit & Board - SI4123 SI4123M-EVB
Order 'board evaluation for si4123 - SI4123M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1108-ND.
Silicon Laboratories Inc Rf Evaluation & Development Kit & Board - SI4126 SI4126M-EVB
Order 'board evaluation for si4126 - SI4126M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1112-ND.
Silicon Laboratories Inc Rf Evaluation & Development Kit & Board - SI4133 SI4133M-EVB
Order 'board evaluation for si4133 - SI4133M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1116-ND.
Silicon Laboratories Inc Rf Evaluation & Development Kit & Board Board, CD SI4133 SI4133-EVB
Order 'board evaluation for si4133 - SI4133-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1557-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI5010-EVB
Order 'board evaluation for si5010 - SI5010-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1121-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI5013-EVB
Order 'board evaluation for si5013 - SI5013-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1123-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI5017-EVB
Order 'board evaluation for si5017 - SI5017-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1125-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI5018-EVB
Order 'board evaluation for si5018 - SI5018-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1127-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI5020-EVB
Order 'board evaluation for si5020 - SI5020-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1129-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI5023-EVB
Order 'board evaluation for si5023 - SI5023-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1134-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI5310-EVB
Order 'board evaluation for si5310 - SI5310-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1140-ND.
Options for Silicon Laboratories Inc Rf Evaluation & Development Kit & Board Board, CD SI4136 SI4136-EVB
Send this link via E-Mail
Help With This Screen
