Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3215MPPQX-EVB
BOARD EVAL W/DISCRETE INTERFACE - SI3215MPPQX-EVB - Programmers, Development Systems
| Digi-Key Part Number | SI3215MPPQX-EVB-ND |
1 |
150.00000 |
Extended Price
150.00 |
| Manufacturer Part Number | SI3215MPPQX-EVB | |||
| Description | BOARD EVAL W/DISCRETE INTERFACE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3215MPPQX-EVB
| Technical/Catalog Information | SI3215MPPQX-EVB |
| Vendor | Silicon Laboratories Inc |
| Category | Programmers, Development Systems |
| Main Purpose | Interface, Analog Front End (AFE) |
| Primary Attributes | - |
| Secondary Attributes | - |
| Supplied Contents | Board, CD |
| Utilized IC / Part | Si3215 |
| Embedded | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SI3215MPPQX EVB SI3215MPPQXEVB |
SI3215MPPQX-EVB Specification Sheet
BOARD EVAL W/DISCRETE INTERFACE - SI3215MPPQX-EVB (SI3215MPPQX-EVB-ND) - Programmers, Development Systems
Related parts Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3215MPPQX-EVBSilicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3215MPPQX-EVB
Order 'board eval w/discrete interface - SI3215MPPQX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3215MPPQX-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3210MPPQX-EVB
Order 'board eval w/discrete interface - SI3210MPPQX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3210MPPQX-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3211PPTX-EVB
Order 'board eval w/discrete interface - SI3211PPTX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3211PPTX-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3216MPPQX-EVB
Order 'board eval w/discrete interface - SI3216MPPQX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3216MPPQX-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3216PPQX-EVB
Order 'board eval w/discrete interface - SI3216PPQX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3216PPQX-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3220PPTX-EVB
Order 'board eval w/discrete interface - SI3220PPTX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3220PPTX-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3225PPTX-EVB
Order 'board eval w/discrete interface - SI3225PPTX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3225PPTX-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3230MPPQX-EVB
Order 'board eval w/discrete interface - SI3230MPPQX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3230MPPQX-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3230PPQX-EVB
Order 'board eval w/discrete interface - SI3230PPQX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3230PPQX-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3232PPTX-EVB
Order 'board eval w/discrete interface - SI3232PPTX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3232PPTX-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI2401FS10-EVB
Order 'board eval si2401 uart interface - SI2401FS10-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1167-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3210MPPQ1-EVB
Order 'board eval w/si3201 interface - SI3210MPPQ1-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3210MPPQ1-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3210PPQ1-EVB
Order 'board eval w/si3201 interface - SI3210PPQ1-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3210PPQ1-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3215MPPQ1-EVB
Order 'board eval w/si3201 interface - SI3215MPPQ1-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3215MPPQ1-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3215PPQ1-EVB
Order 'board eval w/si3201 interface - SI3215PPQ1-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3215PPQ1-EVB-ND.
Options for Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3215MPPQX-EVB
Send this link via E-Mail
Help With This Screen
