BOARD EVAL W/SI3201 INTERFACE - SI3215MPPQ1-EVB - Programmers, Development Systems
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3215MPPQ1-EVB
| Digi-Key Part Number | SI3215MPPQ1-EVB-ND |
1 |
150.00000 |
Extended Price
150.00 |
| Manufacturer Part Number | SI3215MPPQ1-EVB | |||
| Description | BOARD EVAL W/SI3201 INTERFACE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3215MPPQ1-EVB
| Technical/Catalog Information | SI3215MPPQ1-EVB |
| Vendor | Silicon Laboratories Inc |
| Category | Programmers, Development Systems |
| Main Purpose | Interface, Analog Front End (AFE) |
| Primary Attributes | - |
| Secondary Attributes | - |
| Supplied Contents | Board, CD |
| Utilized IC / Part | Si3215 |
| Embedded | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SI3215MPPQ1 EVB SI3215MPPQ1EVB |
SI3215MPPQ1-EVB Specification Sheet
BOARD EVAL W/SI3201 INTERFACE - SI3215MPPQ1-EVB (SI3215MPPQ1-EVB-ND) - Programmers, Development Systems
Related parts Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3215MPPQ1-EVBBOARD EVAL W/SI3201 INTERFACE - SI3215MPPQ1-EVB
Order 'board eval w/si3201 interface - SI3215MPPQ1-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3215MPPQ1-EVB-ND.
BOARD EVAL W/SI3201 INTERFACE - SI3210MPPQ1-EVB
Order 'board eval w/si3201 interface - SI3210MPPQ1-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3210MPPQ1-EVB-ND.
BOARD EVAL W/SI3201 INTERFACE - SI3210PPQ1-EVB
Order 'board eval w/si3201 interface - SI3210PPQ1-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3210PPQ1-EVB-ND.
BOARD EVAL W/SI3201 INTERFACE - SI3215PPQ1-EVB
Order 'board eval w/si3201 interface - SI3215PPQ1-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3215PPQ1-EVB-ND.
BOARD EVAL W/SI3201 INTERFACE - SI3216MPPQ1-EVB
Order 'board eval w/si3201 interface - SI3216MPPQ1-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3216MPPQ1-EVB-ND.
BOARD EVAL W/SI3201 INTERFACE - SI3216PPQ1-EVB
Order 'board eval w/si3201 interface - SI3216PPQ1-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3216PPQ1-EVB-ND.
BOARD EVAL SI2401 UART INTERFACE - SI2401FS10-EVB
Order 'board eval si2401 uart interface - SI2401FS10-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1167-ND.
BOARD EVAL W/DISCRETE INTERFACE - SI3210MPPQX-EVB
Order 'board eval w/discrete interface - SI3210MPPQX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3210MPPQX-EVB-ND.
BOARD EVAL W/DISCRETE INTERFACE - SI3211PPTX-EVB
Order 'board eval w/discrete interface - SI3211PPTX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3211PPTX-EVB-ND.
BOARD EVAL W/DISCRETE INTERFACE - SI3215MPPQX-EVB
Order 'board eval w/discrete interface - SI3215MPPQX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3215MPPQX-EVB-ND.
BOARD EVAL W/DISCRETE INTERFACE - SI3216MPPQX-EVB
Order 'board eval w/discrete interface - SI3216MPPQX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3216MPPQX-EVB-ND.
BOARD EVAL W/DISCRETE INTERFACE - SI3216PPQX-EVB
Order 'board eval w/discrete interface - SI3216PPQX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3216PPQX-EVB-ND.
BOARD EVAL W/SI3200 INTERFACE - SI3220PPT0-EVB
Order 'board eval w/si3200 interface - SI3220PPT0-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3220PPT0-EVB-ND.
BOARD EVAL W/DISCRETE INTERFACE - SI3220PPTX-EVB
Order 'board eval w/discrete interface - SI3220PPTX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3220PPTX-EVB-ND.
BOARD EVAL W/DISCRETE INTERFACE - SI3225PPTX-EVB
Order 'board eval w/discrete interface - SI3225PPTX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3225PPTX-EVB-ND.
Options for Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3215MPPQ1-EVB
Send this link via E-Mail
Help With This Screen
