Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI2401FS08-EVB
BOARD EVAL SI2401 + SI3008 - SI2401FS08-EVB - Programmers, Development Systems
| Digi-Key Part Number | SI2401FS08-EVB-ND |
1 |
150.00000 |
Extended Price
150.00 |
| Manufacturer Part Number | SI2401FS08-EVB | |||
| Description | BOARD EVAL SI2401 + SI3008 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI2401FS08-EVB
| Technical/Catalog Information | SI2401FS08-EVB |
| Vendor | Silicon Laboratories Inc |
| Category | Programmers, Development Systems |
| Main Purpose | Telecom, Data Acquisition Arrangement (DAA) |
| Primary Attributes | - |
| Secondary Attributes | - |
| Supplied Contents | Board, CD |
| Utilized IC / Part | SI2401 |
| Embedded | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SI2401FS08 EVB SI2401FS08EVB |
SI2401FS08-EVB Specification Sheet
BOARD EVAL SI2401 + SI3008 - SI2401FS08-EVB (SI2401FS08-EVB-ND) - Programmers, Development Systems
Related parts Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI2401FS08-EVBSilicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI2401FS08-EVB
Order 'board eval si2401 + si3008 - SI2401FS08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2401FS08-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI2401FS10-EVB
Order 'board eval si2401 uart interface - SI2401FS10-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1167-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI2404FS08-EVB
Order 'board eval si2404 + si3008 16pin - SI2404FS08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2404FS08-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI2404FT08-EVB
Order 'board eval si2404 + si3008 24pin - SI2404FT08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2404FT08-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI2415FS08-EVB
Order 'board eval si2415 + si3008 16pin - SI2415FS08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2415FS08-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI2415FT08-EVB
Order 'board eval si2415 + si3008 24pin - SI2415FT08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2415FT08-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI2457FS08-EVB
Order 'board eval si2457 + si3008 16pin - SI2457FS08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2457FS08-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI2457FT08-EVB
Order 'board eval si2457 + si3008 24pin - SI2457FT08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2457FT08-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI2493FS08-EVB
Order 'board eval si2493 + si3008 16pin - SI2493FS08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2493FS08-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI2493FT08-EVB
Order 'board eval si2493 + si3008 24pin - SI2493FT08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2493FT08-EVB-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI3056SSI3-EVB
Order 'board eval si3056/si3008 ssi - SI3056SSI3-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3056SSI3-EVB-ND.
Silicon Laboratories Inc Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System SI3400-EVB
Order 'board eval for si3400 - SI3400-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1352-ND.
Silicon Laboratories Inc Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System SI3401-EVB
Order 'board eval for si3401 - SI3401-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1386-ND.
Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI5316-EVB
Order 'board eval for si5316 - SI5316-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI5316-EVB-ND.
Silicon Laboratories Inc Rf Evaluation & Development Kit & Board - SI4114G-BM SI4114GM-EVB
Order 'board eval si4114g-bm - SI4114GM-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4114GM-EVB-ND.
Options for Silicon Laboratories Inc Eval And Demo Board And Kit Programmers, Development System SI2401FS08-EVB
Send this link via E-Mail
Help With This Screen
