EVALUATION KIT FOR MAX3170 - MAX3170EVKIT - Programmers, Development Systems
| Digi-Key Part Number | MAX3170EVKIT-ND |
1 |
196.20000 |
Extended Price
196.20 |
| Manufacturer Part Number | MAX3170EVKIT | |||
| Description | EVALUATION KIT FOR MAX3170 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX3170EVKIT |
| Vendor | Maxim Integrated Products |
| Category | Programmers, Development Systems |
| Main Purpose | Interface, Clock/Data Transceiver |
| Primary Attributes | 3 Drivers, 3 Receivers |
| Secondary Attributes | Supports V.28 (RS-232), V.11 (RS-449/V.36, EIA530, EIA530-A, X.21), V.35 Protocols |
| Supplied Contents | Board |
| Utilized IC / Part | MAX3170 |
| Embedded | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX3170EVKIT MAX3170EVKIT |
MAX3170EVKIT Specification Sheet
EVALUATION KIT FOR MAX3170 - MAX3170EVKIT (MAX3170EVKIT-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :EVALUATION KIT FOR MAX3170 - MAX3170EVKIT
Order 'evaluation kit for max3170 - MAX3170EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3170EVKIT-ND.
EVALUATION KIT FOR MAX4159 - MAX4159EVKIT-SO
Order 'evaluation kit for max4159 - MAX4159EVKIT-SO' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4159EVKIT-SO-ND.
EVALUATION KIT FOR MAX4313 - MAX4313EVKIT
Order 'evaluation kit for max4313 - MAX4313EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4313EVKIT-ND.
KIT EVAL FOR MXB7846 - MXB7846EVC16
Order 'kit eval for mxb7846 - MXB7846EVC16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXB7846EVC16-ND.
EVALUATION KIT FOR MAX19995A - MAX19995AEVKIT#
Order 'evaluation kit for max19995a - MAX19995AEVKIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19995AEVKIT#-ND.
EVALUATION KIT FOR MAX19995 - MAX19995EVKIT#
Order 'evaluation kit for max19995 - MAX19995EVKIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19995EVKIT#-ND.
EVALUATION KIT FOR MAX19996A - MAX19996AEVKIT#
Order 'evaluation kit for max19996a - MAX19996AEVKIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19996AEVKIT#-ND.
EVALUATION KIT FOR MAX2010 - MAXQ2010-KIT#
Order 'evaluation kit for max2010 - MAXQ2010-KIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAXQ2010-KIT#-ND.
EVALUATION KIT MAX3223 - MAX3223EEVKIT+
Order 'evaluation kit max3223 - MAX3223EEVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3223EEVKIT+-ND.
EVALUATION KIT FOR MAX4989 - MAX4989EVKIT+
Order 'evaluation kit for max4989 - MAX4989EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4989EVKIT+-ND.
EVALUATION KIT FOR MAX4993 - MAX4993EVKIT+
Order 'evaluation kit for max4993 - MAX4993EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4993EVKIT+-ND.
EVALUATION KIT FOR MAX8845Z - MAX8845ZEVKIT+
Order 'evaluation kit for max8845z - MAX8845ZEVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8845ZEVKIT+-ND.
EVALUATION KIT FOR MAX9526 - MAX9526EVKIT+
Order 'evaluation kit for max9526 - MAX9526EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9526EVKIT+-ND.
EVALUATION KIT FOR MAX9532 - MAX9532EVKIT+
Order 'evaluation kit for max9532 - MAX9532EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9532EVKIT+-ND.
EVALUATION KIT FOR MAX9541 - MAX9541EVKIT+
Order 'evaluation kit for max9541 - MAX9541EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9541EVKIT+-ND.
Send this link via E-Mail
Help With This Screen
