CABLE 36 COND 25' MULTI RIBBON - R010-25-ND
| Digi-Key Part Number | R010-25-ND |
1 |
22.58000 |
Extended Price
22.58 |
| Manufacturer Part Number | R010-25-ND | |||
| Description | CABLE 36 COND 25' MULTI RIBBON | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | R010-25-ND |
| Vendor | OKI Electrical Cable Co Inc (VA) |
| Category | Cable, Wire |
| Conductors | 36 |
| Color | Multiple |
| Gauge/AWG | 28 AWG |
| Length | 25.0' (7.62m) |
| Features | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Other Names |
R010 25 ND R01025ND R010 25 ND R01025ND R010-25 |
CABLE 36 COND 25' MULTI RIBBON - R010-25-ND (R010-25-ND)
Related parts:CABLE 36 COND 100' MULTI RIBBON - R010-100-ND
Order 'cable 36 cond 100' multi ribbon - R010-100-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R010-100-ND.
CABLE 36 COND 10' MULTI RIBBON - R010-10-ND
Order 'cable 36 cond 10' multi ribbon - R010-10-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R010-10-ND.
CABLE 36 COND 50' MULTI RIBBON - R010-50-ND
Order 'cable 36 cond 50' multi ribbon - R010-50-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R010-50-ND.
CABLE 36 COND 5' MULTI RIBBON - R010-5-ND
Order 'cable 36 cond 5' multi ribbon - R010-5-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R010-5-ND.
CABLE 10 COND 100' MULTI RIBBON - R000-100-ND
Order 'cable 10 cond 100' multi ribbon - R000-100-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R000-100-ND.
CABLE 10 COND 10' MULTI RIBBON - R000-10-ND
Order 'cable 10 cond 10' multi ribbon - R000-10-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R000-10-ND.
CABLE 10 COND 50' MULTI RIBBON - R000-50-ND
Order 'cable 10 cond 50' multi ribbon - R000-50-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R000-50-ND.
CABLE 10 COND 5' MULTI RIBBON - R000-5-ND
Order 'cable 10 cond 5' multi ribbon - R000-5-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R000-5-ND.
CABLE 14 COND 100' MULTI RIBBON - R001-100-ND
Order 'cable 14 cond 100' multi ribbon - R001-100-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R001-100-ND.
CABLE 14 COND 10' MULTI RIBBON - R001-10-ND
Order 'cable 14 cond 10' multi ribbon - R001-10-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R001-10-ND.
CABLE 14 COND 50' MULTI RIBBON - R001-50-ND
Order 'cable 14 cond 50' multi ribbon - R001-50-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R001-50-ND.
CABLE 14 COND 5' MULTI RIBBON - R001-5-ND
Order 'cable 14 cond 5' multi ribbon - R001-5-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R001-5-ND.
CABLE 16 COND 100' MULTI RIBBON - R002-100-ND
Order 'cable 16 cond 100' multi ribbon - R002-100-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R002-100-ND.
CABLE 16 COND 10' MULTI RIBBON - R002-10-ND
Order 'cable 16 cond 10' multi ribbon - R002-10-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R002-10-ND.
CABLE 16 COND 50' MULTI RIBBON - R002-50-ND
Order 'cable 16 cond 50' multi ribbon - R002-50-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R002-50-ND.
Send this link via E-Mail
Help With This Screen