DEV M32171 (MCU SOCKET TYPE) STA - M3A-2114G62
| Digi-Key Part Number | M3A-2114G62-ND |
1 |
1767.00000 |
Extended Price
1767.00 |
| Manufacturer Part Number | M3A-2114G62 | |||
| Description | DEV M32171 (MCU SOCKET TYPE) STA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M3A-2114G62 |
| Vendor | Renesas Technology America |
| Category | Development, Programming |
| Type | MCU: General Purpose |
| Usage | 32171 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M3A 2114G62 M3A2114G62 |
DEV M32171 (MCU SOCKET TYPE) STA - M3A-2114G62 (M3A-2114G62-ND)
Related parts:DEV M32171 (MCU SOCKET TYPE) STA - M3A-2114G62
Order 'dev m32171 (mcu socket type) sta - M3A-2114G62' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3A-2114G62-ND.
DEV M32180 (MCU SOCKET TYPE) STA - M3A-2142G52
Order 'dev m32180 (mcu socket type) sta - M3A-2142G52' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3A-2142G52-ND.
DEV M32172/M32173 (MCU SOCKET) S - M3A-2114G72
Order 'dev m32172/m32173 (mcu socket) s - M3A-2114G72' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3A-2114G72-ND.
DEV M16C/80 SERIES STARTER KIT ( - M3A-0801G02
Order 'dev m16c/80 series starter kit ( - M3A-0801G02' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3A-0801G02-ND.
DEV EVALUATION BOARD 38K0/38K2 G - M3A-8K02
Order 'dev evaluation board 38k0/38k2 g - M3A-8K02' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3A-8K02-ND.
DEV EVALUATION KIT SH-2A (WS) - M3A-HS60G50#ES
Order 'dev evaluation kit sh-2a (ws) - M3A-HS60G50#ES' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3A-HS60G50#ES-ND.
KIT DEV RSK M32C/87 - R0K330879S000BE
Order 'kit dev rsk m32c/87 - R0K330879S000BE' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R0K330879S000BE-ND.
DEV 0.5MM PITCH 100 PIN SOCKET B - M3A-0656G02
Order 'dev 0.5mm pitch 100 pin socket b - M3A-0656G02' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3A-0656G02-ND.
KIT DEV RSK M32C/87 - R0K330879S0001BE
Order 'kit dev rsk m32c/87 - R0K330879S0001BE' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R0K330879S0001BE-ND.
DEV EVALUATION BOARD FOR M66291G - M3A-0033
Order 'dev evaluation board for m66291g - M3A-0033' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3A-0033-ND.
DEV EVALUATION BOARD FOR M66591G - M3A-0037G01
Order 'dev evaluation board for m66591g - M3A-0037G01' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3A-0037G01-ND.
DEV EVALUATION BOARD FOR M66592 - M3A-0038G01
Order 'dev evaluation board for m66592 - M3A-0038G01' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3A-0038G01-ND.
DEV EVALUATION KIT FOR M66596 - M3A-0039
Order 'dev evaluation kit for m66596 - M3A-0039' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3A-0039-ND.
DEV STARTER KIT FOR M16C/62 (100 - M3A-0654G02
Order 'dev starter kit for m16c/62 (100 - M3A-0654G02' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3A-0654G02-ND.
DEV M35070/71-XXXFP,M35047-XXXFP - M3A-5014
Order 'dev m35070/71-xxxfp,m35047-xxxfp - M3A-5014' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3A-5014-ND.
Send this link via E-Mail
Help With This Screen