EVALUATION BOARD ISL6413 - ISL6413EVAL1 - Programmers, Development Systems
Intersil Obsolete/discontinued Part Number Programmers, Development System ISL6413EVAL1
| Digi-Key Part Number | ISL6413EVAL1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ISL6413EVAL1 | |||
| Description | EVALUATION BOARD ISL6413 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Obsolete/discontinued Part Number Programmers, Development System ISL6413EVAL1
| Technical/Catalog Information | ISL6413EVAL1 |
| Vendor | Intersil |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | DC/DC, Step Down with LDO |
| Regulator Topology | Buck |
| Outputs and Type | 3, Non-Isolated |
| Voltage - Output | 1.8V, 2.84V, 2.84V |
| Current - Output | 400mA, 300mA, 200mA |
| Voltage - Input | 3 ~ 3.6V |
| Frequency - Switching | 750kHz |
| Power - Output | 2.1W |
| Utilized IC / Part | ISL6413 |
| Supplied Contents | Board |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISL6413EVAL1 ISL6413EVAL1 |
ISL6413EVAL1 Specification Sheet
EVALUATION BOARD ISL6413 - ISL6413EVAL1 (ISL6413EVAL1-ND) - Programmers, Development Systems
Related parts Intersil Obsolete/discontinued Part Number Programmers, Development System ISL6413EVAL1EVALUATION BOARD ISL6413 - ISL6413EVAL1
Order 'evaluation board isl6413 - ISL6413EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6413EVAL1-ND.
EVALUATION BOARD ISL59440IA - ISL59440IA-EVAL
Order 'evaluation board isl59440ia - ISL59440IA-EVAL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59440IA-EVAL-ND.
EVALUATION BOARD FOR ISL612XSEQ - ISL612XSEQEVAL1
Order 'evaluation board for isl612xseq - ISL612XSEQEVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL612XSEQEVAL1-ND.
PIC32 BREAKOUT BOARD - DKSB1000C
Order 'pic32 breakout board - DKSB1000C' online from Digi-Key. Manufactured by Digi-Key Evaluation Boards. Digi-Key part number 876-1000-ND.
DSPIC33 BREAKOUT BOARD - DKSB1001B
Order 'dspic33 breakout board - DKSB1001B' online from Digi-Key. Manufactured by Digi-Key Evaluation Boards. Digi-Key part number 876-1001-ND.
LM3406 LED DRIVER EVAL BOARD - DKSB1003A
Order 'lm3406 led driver eval board - DKSB1003A' online from Digi-Key. Manufactured by Digi-Key Evaluation Boards. Digi-Key part number 876-1003-ND.
PIC24 BREAKOUT BOARD - DKSB1011A
Order 'pic24 breakout board - DKSB1011A' online from Digi-Key. Manufactured by Digi-Key Evaluation Boards. Digi-Key part number 876-1004-ND.
EVALUATION BOARD HIP6500 - HIP6500BEVAL1
Order 'evaluation board hip6500 - HIP6500BEVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6500BEVAL1-ND.
EVALUATION BOARD DSP MOTHER - HSP-EVAL
Order 'evaluation board dsp mother - HSP-EVAL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HSP-EVAL-ND.
EVALUATION BOARD FOR ISL5585 - ISL5585XEVAL1
Order 'evaluation board for isl5585 - ISL5585XEVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5585XEVAL1-ND.
EVALUATION BOARD 12V ISL6115 - ISL6115EVAL1
Order 'evaluation board 12v isl6115 - ISL6115EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6115EVAL1-ND.
EVALUATION BOARD NEG ISL6140/41 - ISL6140/41EVAL1
Order 'evaluation board neg isl6140/41 - ISL6140/41EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6140/41EVAL1-ND.
EVALUATION BOARD 1 ISL6253 - ISL6253EVAL1
Order 'evaluation board 1 isl6253 - ISL6253EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6253EVAL1-ND.
EVALUATION BOARD 1 ISL6292 - ISL6292EVAL1
Order 'evaluation board 1 isl6292 - ISL6292EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292EVAL1-ND.
EVALUATION BOARD 1 ISL6294 - ISL6294EVAL1
Order 'evaluation board 1 isl6294 - ISL6294EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6294EVAL1-ND.
Options for Intersil Obsolete/discontinued Part Number Programmers, Development System ISL6413EVAL1
Send this link via E-Mail
Help With This Screen
