Intersil Obsolete/discontinued Part Number Programmers, Development System ISL6401EVAL1
EVALUATION BOARD ISL6401 - ISL6401EVAL1
| Digi-Key Part Number | ISL6401EVAL1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ISL6401EVAL1 | |||
| Description | EVALUATION BOARD ISL6401 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Obsolete/discontinued Part Number Programmers, Development System ISL6401EVAL1
| Technical/Catalog Information | ISL6401EVAL1 |
| Vendor | Intersil |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | DC/DC, Negative Inverter |
| Regulator Topology | Inverting |
| Outputs and Type | 2, Isolated |
| Voltage - Output | -24V, -72V |
| Current - Output | 120mA, 120mA |
| Voltage - Input | 5V, 12V |
| Frequency - Switching | - |
| Power - Output | 11.5W |
| Utilized IC / Part | ISL6401 |
| Supplied Contents | Board |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISL6401EVAL1 ISL6401EVAL1 |
ISL6401EVAL1 Specification Sheet
EVALUATION BOARD ISL6401 - ISL6401EVAL1 (ISL6401EVAL1-ND)
Related parts Intersil Obsolete/discontinued Part Number Programmers, Development System ISL6401EVAL1Intersil Obsolete/discontinued Part Number Programmers, Development System ISL6401EVAL1
Order 'evaluation board isl6401 - ISL6401EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6401EVAL1-ND.
Intersil Eval And Demo Board And Kit Programmers, Development System ISL59440IA-EVAL
Order 'evaluation board isl59440ia - ISL59440IA-EVAL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59440IA-EVAL-ND.
Intersil Eval And Demo Board And Kit Programmers, Development System ISL612XSEQEVAL1
Order 'evaluation board for isl612xseq - ISL612XSEQEVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL612XSEQEVAL1-ND.
Digi-Key Evaluation Boards General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DKSB1000C
Order 'pic32 breakout board - DKSB1000C' online from Digi-Key. Manufactured by Digi-Key Evaluation Boards. Digi-Key part number 876-1000-ND.
Digi-Key Evaluation Boards General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DKSB1001B
Order 'dspic33 breakout board - DKSB1001B' online from Digi-Key. Manufactured by Digi-Key Evaluation Boards. Digi-Key part number 876-1001-ND.
Digi-Key Evaluation Boards Eval Board - Led Driver Programmers, Development System DKSB1003A
Order 'lm3406 led driver eval board - DKSB1003A' online from Digi-Key. Manufactured by Digi-Key Evaluation Boards. Digi-Key part number 876-1003-ND.
Digi-Key Evaluation Boards General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DKSB1011A
Order 'pic24 breakout board - DKSB1011A' online from Digi-Key. Manufactured by Digi-Key Evaluation Boards. Digi-Key part number 876-1004-ND.
Intersil Rf Evaluation & Development Kit & Board - ISL5216 ISL5216EVAL1
Order 'evaluation board for isl5216ki - ISL5216EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5216EVAL1-ND.
Intersil Rf Evaluation & Development Kit & Board - ISL6721 ISL6721EVAL1
Order 'evaluation board isl6721 - ISL6721EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6721EVAL1-ND.
Intersil Rf Evaluation & Development Kit & Board - HSP50415 HSP50415EVAL1
Order 'evaluation board hsp50415vi - HSP50415EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HSP50415EVAL1-ND.
Intersil Rf Evaluation & Development Kit & Board - ISL5217 ISL5217EVAL1
Order 'evaluation board for isl5217ki - ISL5217EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5217EVAL1-ND.
Intersil Rf Evaluation & Development Kit & Board - ISL5239 ISL5239EVAL1
Order 'evaluation board for isl5239 - ISL5239EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5239EVAL1-ND.
Intersil Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System EL7531EVAL1
Order 'evaluation board for el7531 - EL7531EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7531EVAL1-ND.
Intersil Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System EL7534EVAL1
Order 'evaluation board for el7534 - EL7534EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7534EVAL1-ND.
Intersil Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System EL7535EVAL1
Order 'evaluation board for el7535 - EL7535EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7535EVAL1-ND.
Options for Intersil Obsolete/discontinued Part Number Programmers, Development System ISL6401EVAL1
Send this link via E-Mail
Help With This Screen
