EVALUATION PLATFORM SOIC HI5760 - HI5760EVAL1
| Digi-Key Part Number | HI5760EVAL1-ND |
1 |
228.20000 |
Extended Price
228.20 |
| Manufacturer Part Number | HI5760EVAL1 | |||
| Description | EVALUATION PLATFORM SOIC HI5760 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HI5760EVAL1 |
| Vendor | Intersil |
| Category | Programmers, Development Systems |
| Outputs and Type | 1, Differential |
| Number of Bits | 10 |
| Settling Time | 35ns |
| Data Interface | Parallel |
| Sampling Rate (Per Second) | 125M |
| Voltage Supply Source | Analog and Digital |
| Operating Temperature | -40°C ~ 85°C |
| Utilized IC / Part | HI5760 |
| Supplied Contents | Board |
| Number of DAC's | 1 |
| DAC Type | Current |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HI5760EVAL1 HI5760EVAL1 |
HI5760EVAL1 Specification Sheet
EVALUATION PLATFORM SOIC HI5760 - HI5760EVAL1 (HI5760EVAL1-ND)
Related parts :EVALUATION PLATFORM SOIC HI5760 - HI5760EVAL1
Order 'evaluation platform soic hi5760 - HI5760EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5760EVAL1-ND.
EVALUATION PLATFORM SOIC HI5731 - HI5731-EVS
Order 'evaluation platform soic hi5731 - HI5731-EVS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5731-EVS-ND.
EVALUATION PLATFORM SOIC HI5860 - HI5860SOICEVAL1
Order 'evaluation platform soic hi5860 - HI5860SOICEVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5860SOICEVAL1-ND.
EVALUATION PLATFORM SOIC HI5960 - HI5960SOICEVAL1
Order 'evaluation platform soic hi5960 - HI5960SOICEVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5960SOICEVAL1-ND.
EVALUATION PLATFORM VIRTEX-4 - HW-V4-ML402-UNI-G
Order 'evaluation platform virtex-4 - HW-V4-ML402-UNI-G' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number HW-V4-ML402-UNI-G-ND.
EVALUATION PLATFORM VIRTEX-4 - HW-V4-ML403-UNI-G
Order 'evaluation platform virtex-4 - HW-V4-ML403-UNI-G' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number HW-V4-ML403-UNI-G-ND.
EVALUATION PLATFORM VIRTEX-4 - HW-V4-ML405-UNI-G
Order 'evaluation platform virtex-4 - HW-V4-ML405-UNI-G' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number HW-V4-ML405-UNI-G-ND.
EVALUATION PLATFORM VIRTEX-4 - HW-V4-ML410-UNI-G
Order 'evaluation platform virtex-4 - HW-V4-ML410-UNI-G' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number HW-V4-ML410-UNI-G-ND.
EVALUATION PLATFORM VIRTEX-4 - HW-V4-ML423-UNI-G
Order 'evaluation platform virtex-4 - HW-V4-ML423-UNI-G' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number HW-V4-ML423-UNI-G-ND.
EVALUATION PLATFORM VIRTEX-5 - HW-V5-ML506-UNI-G
Order 'evaluation platform virtex-5 - HW-V5-ML506-UNI-G' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number HW-V5-ML506-UNI-G-ND.
EVALUATION PLATFORM VIRTEX-5 - HW-V5-ML561-UNI-G
Order 'evaluation platform virtex-5 - HW-V5-ML561-UNI-G' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number HW-V5-ML561-UNI-G-ND.
EVALUATION PLATFORM ISL5761 SOIC - ISL5761EVAL1
Order 'evaluation platform isl5761 soic - ISL5761EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5761EVAL1-ND.
EVALUATION PLATFORM ISL5861 SOIC - ISL5861EVAL1
Order 'evaluation platform isl5861 soic - ISL5861EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5861EVAL1-ND.
EVALUATION PLATFORM HC55185+I - HC55185EVAL1
Order 'evaluation platform hc55185+i - HC55185EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185EVAL1-ND.
EVALUATION PLATFORM HC55185+T - HC55185EVAL2
Order 'evaluation platform hc55185+t - HC55185EVAL2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185EVAL2-ND.
Send this link via E-Mail
Help With This Screen
