EVALUATION PLATFORM HI3026 - HI3026EVAL - Programmers, Development Systems
| Digi-Key Part Number | HI3026EVAL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HI3026EVAL | |||
| Description | EVALUATION PLATFORM HI3026 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HI3026EVAL |
| Vendor | Intersil |
| Category | Programmers, Development Systems |
| Number of ADC's | 1 |
| Inputs per ADC | 1 Single Ended |
| Input Range | 2 Vpp |
| Data Interface | Parallel |
| Number of Bits | 8 |
| Sampling Rate (Per Second) | 120M |
| Voltage Supply Source | Analog and Digital |
| Operating Temperature | -20°C ~ 75°C |
| Supplied Contents | Board |
| Utilized IC / Part | HI3026 |
| Power (Typ) @ Conditions | 760mW @ 120MSPS |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HI3026EVAL HI3026EVAL |
HI3026EVAL Specification Sheet
EVALUATION PLATFORM HI3026 - HI3026EVAL (HI3026EVAL-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :EVALUATION PLATFORM HI3026 - HI3026EVAL
Order 'evaluation platform hi3026 - HI3026EVAL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3026EVAL-ND.
EVALUATION PLATFORM VIRTEX-4 - HW-V4-ML402-UNI-G
Order 'evaluation platform virtex-4 - HW-V4-ML402-UNI-G' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number HW-V4-ML402-UNI-G-ND.
EVALUATION PLATFORM VIRTEX-4 - HW-V4-ML403-UNI-G
Order 'evaluation platform virtex-4 - HW-V4-ML403-UNI-G' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number HW-V4-ML403-UNI-G-ND.
EVALUATION PLATFORM VIRTEX-4 - HW-V4-ML405-UNI-G
Order 'evaluation platform virtex-4 - HW-V4-ML405-UNI-G' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number HW-V4-ML405-UNI-G-ND.
EVALUATION PLATFORM VIRTEX-4 - HW-V4-ML410-UNI-G
Order 'evaluation platform virtex-4 - HW-V4-ML410-UNI-G' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number HW-V4-ML410-UNI-G-ND.
EVALUATION PLATFORM VIRTEX-4 - HW-V4-ML423-UNI-G
Order 'evaluation platform virtex-4 - HW-V4-ML423-UNI-G' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number HW-V4-ML423-UNI-G-ND.
EVALUATION PLATFORM VIRTEX-5 - HW-V5-ML506-UNI-G
Order 'evaluation platform virtex-5 - HW-V5-ML506-UNI-G' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number HW-V5-ML506-UNI-G-ND.
EVALUATION PLATFORM VIRTEX-5 - HW-V5-ML561-UNI-G
Order 'evaluation platform virtex-5 - HW-V5-ML561-UNI-G' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number HW-V5-ML561-UNI-G-ND.
EVALUATION PLATFORM HC55185+I - HC55185EVAL1
Order 'evaluation platform hc55185+i - HC55185EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185EVAL1-ND.
EVALUATION PLATFORM HC55185+T - HC55185EVAL2
Order 'evaluation platform hc55185+t - HC55185EVAL2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185EVAL2-ND.
EVALUATION PLATFORM HI1171 - HI1171-EV
Order 'evaluation platform hi1171 - HI1171-EV' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1171-EV-ND.
EVALUATION PLATFORM HI1175 - HI1175-EV
Order 'evaluation platform hi1175 - HI1175-EV' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1175-EV-ND.
HI1179 EVALUATION PLATFORM - HI1179-EV
Order 'hi1179 evaluation platform - HI1179-EV' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1179-EV-ND.
EVALUATION PLATFORM FOR ISL5416 - ISL5416EVAL1
Order 'evaluation platform for isl5416 - ISL5416EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5416EVAL1-ND.
EVALUATION PLATFORM VIRTEX-5 - HW-V5-ML501-UNI-G
Order 'evaluation platform virtex-5 - HW-V5-ML501-UNI-G' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1508-ND.
Send this link via E-Mail
Help With This Screen
