CABLE 10 COND 100' MULTI RIBBON - R000-100-ND
| Digi-Key Part Number | R000-100-ND |
1 |
44.31000 |
Extended Price
44.31 |
| Manufacturer Part Number | R000-100-ND | |||
| Description | CABLE 10 COND 100' MULTI RIBBON | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | R000-100-ND |
| Vendor | OKI Electrical Cable Co Inc (VA) |
| Category | Cable, Wire |
| Conductors | 10 |
| Color | Multiple |
| Gauge/AWG | 28 AWG |
| Length | 100' (30.5m) |
| Features | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Other Names |
R000 100 ND R000100ND R000 100 ND R000100ND R000-100 |
CABLE 10 COND 100' MULTI RIBBON - R000-100-ND (R000-100-ND)
Related parts:CABLE 10 COND 25' MULTI RIBBON - R000-25-ND
Order 'cable 10 cond 25' multi ribbon - R000-25-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R000-25-ND.
CABLE 10 COND 50' MULTI RIBBON - R000-50-ND
Order 'cable 10 cond 50' multi ribbon - R000-50-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R000-50-ND.
CABLE 10 COND 5' MULTI RIBBON - R000-5-ND
Order 'cable 10 cond 5' multi ribbon - R000-5-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R000-5-ND.
CABLE 10 COND 25' MULTI RIBBON - AE10M-25-ND
Order 'cable 10 cond 25' multi ribbon - AE10M-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10M-25-ND.
CABLE 10 COND 50' MULTI RIBBON - AE10M-50-ND
Order 'cable 10 cond 50' multi ribbon - AE10M-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10M-50-ND.
CABLE 10 COND 5' MULTI RIBBON - AE10M-5-ND
Order 'cable 10 cond 5' multi ribbon - AE10M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10M-5-ND.
CABLE 10 COND 200' MULTI RIBBON - FLEX-B4(10)-7/0.127
Order 'cable 10 cond 200' multi ribbon - FLEX-B4(10)-7/0.127' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc. Digi-Key part number R000-200-ND.
CABLE 14 COND 25' MULTI RIBBON - R001-25-ND
Order 'cable 14 cond 25' multi ribbon - R001-25-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R001-25-ND.
CABLE 14 COND 50' MULTI RIBBON - R001-50-ND
Order 'cable 14 cond 50' multi ribbon - R001-50-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R001-50-ND.
CABLE 14 COND 5' MULTI RIBBON - R001-5-ND
Order 'cable 14 cond 5' multi ribbon - R001-5-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R001-5-ND.
CABLE 16 COND 25' MULTI RIBBON - R002-25-ND
Order 'cable 16 cond 25' multi ribbon - R002-25-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R002-25-ND.
CABLE 16 COND 50' MULTI RIBBON - R002-50-ND
Order 'cable 16 cond 50' multi ribbon - R002-50-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R002-50-ND.
CABLE 16 COND 5' MULTI RIBBON - R002-5-ND
Order 'cable 16 cond 5' multi ribbon - R002-5-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R002-5-ND.
CABLE 20 COND 25' MULTI RIBBON - R003-25-ND
Order 'cable 20 cond 25' multi ribbon - R003-25-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R003-25-ND.
CABLE 20 COND 50' MULTI RIBBON - R003-50-ND
Order 'cable 20 cond 50' multi ribbon - R003-50-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R003-50-ND.
Send this link via E-Mail
Help With This Screen