BOARD EVAL FOR AD7866 - EVAL-AD7866CB - Programmers, Development Systems
| Digi-Key Part Number | EVAL-AD7866CB-ND |
1 |
140.63000 |
Extended Price
140.63 |
| Manufacturer Part Number | EVAL-AD7866CB | |||
| Description | BOARD EVAL FOR AD7866 | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EVAL-AD7866CB |
| Vendor | Analog Devices Inc |
| Category | Programmers, Development Systems |
| Number of ADC's | 2 |
| Inputs per ADC | 2 Single |
| Input Range | ±VREF |
| Data Interface | Serial |
| Number of Bits | 12 |
| Sampling Rate (Per Second) | 1M |
| Voltage Supply Source | Analog and Digital |
| Operating Temperature | -40°C ~ 125°C |
| Supplied Contents | Board, CD |
| Utilized IC / Part | AD7866 |
| Power (Typ) @ Conditions | 24mW @ 5 V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EVAL AD7866CB EVALAD7866CB |
EVAL-AD7866CB Specification Sheet
BOARD EVAL FOR AD7866 - EVAL-AD7866CB (EVAL-AD7866CB-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD EVAL FOR AD2S1200 - EVAL-AD2S1200CBZ
Order 'board eval for ad2s1200 - EVAL-AD2S1200CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD2S1200CBZ-ND.
BOARD EVAL FOR AD2S1205 - EVAL-AD2S1205CBZ
Order 'board eval for ad2s1205 - EVAL-AD2S1205CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD2S1205CBZ-ND.
BOARD EVAL FOR AD7866 - EVAL-AD7866CB
Order 'board eval for ad7866 - EVAL-AD7866CB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7866CB-ND.
BOARD EVAL AD6645-MIL/PCB - AD6645-MIL/PCB
Order 'board eval ad6645-mil/pcb - AD6645-MIL/PCB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD6645-MIL/PCB-ND.
BOARD EVAL SAMPLING ADC AD676 - AD676-EB
Order 'board eval sampling adc ad676 - AD676-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD676-EB-ND.
BOARD EVAL SAMPLING ADC AD677 - AD677-EB
Order 'board eval sampling adc ad677 - AD677-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD677-EB-ND.
BOARD EVAL FOR AD9241 - AD9241-EB
Order 'board eval for ad9241 - AD9241-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9241-EB-ND.
BOARD EVAL FOR AD9243 - AD9243-EB
Order 'board eval for ad9243 - AD9243-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9243-EB-ND.
BOARD EVAL FOR AD9260 - AD9260-EB
Order 'board eval for ad9260 - AD9260-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9260-EB-ND.
BOARD EVAL FOR AD7470 - EVAL-AD7470CB
Order 'board eval for ad7470 - EVAL-AD7470CB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7470CB-ND.
BOARD EVAL FOR AD7472 - EVAL-AD7472CB
Order 'board eval for ad7472 - EVAL-AD7472CB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7472CB-ND.
BOARD EVAL FOR AD7482 - EVAL-AD7482CB
Order 'board eval for ad7482 - EVAL-AD7482CB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7482CB-ND.
BOARD EVAL FOR AD7641 - EVAL-AD7641CB
Order 'board eval for ad7641 - EVAL-AD7641CB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7641CB-ND.
BOARD EVAL FOR AD7674 - EVAL-AD7674CB
Order 'board eval for ad7674 - EVAL-AD7674CB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7674CB-ND.
BOARD EVAL FOR AD7707 - EVAL-AD7707EB
Order 'board eval for ad7707 - EVAL-AD7707EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7707EB-ND.
Send this link via E-Mail
Help With This Screen
