CABLE 60COND 10FT ROUND SHIELDED - 3659/60 100SF - Cables, Wires
| Digi-Key Part Number | MC60R-10-ND |
1 5 |
43.66000 38.96200 |
Extended Price
43.66 194.81 |
| Manufacturer Part Number | 3659/60 100SF | |||
| Description | CABLE 60COND 10FT ROUND SHIELDED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3659/60 100SF |
| Vendor | 3M (VA) |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 10.0' (3.05m) |
| Cable Type | Flat Cable, Round Jacket |
| Pitch | 0.050" (1.27mm) |
| Shielding | Shielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 60 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3659 60 100SF 365960 100SF MC60R 10 ND MC60R10ND MC60R-10 |
3659/60 100SF Specification Sheet
CABLE 60COND 10FT ROUND SHIELDED - 3659/60 100SF (MC60R-10-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 60COND 10FT ROUND SHIELDED - 3659/60 100SF
Order 'cable 60cond 10ft round shielded - 3659/60 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC60R-10-ND.
CABLE 60COND 25FT ROUND SHIELDED - 3659/60 100SF
Order 'cable 60cond 25ft round shielded - 3659/60 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC60R-25-ND.
CABLE 60COND 50FT ROUND SHIELDED - 3659/60 100SF
Order 'cable 60cond 50ft round shielded - 3659/60 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC60R-50-ND.
CABLE 15COND 10FT ROUND SHIELDED - 3659/15 100SF
Order 'cable 15cond 10ft round shielded - 3659/15 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC15R-10-ND.
CABLE 20COND 10FT ROUND SHIELDED - 3659/20 100SF
Order 'cable 20cond 10ft round shielded - 3659/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20R-10-ND.
CABLE 24COND 10FT ROUND SHIELDED - 3659/24 100SF
Order 'cable 24cond 10ft round shielded - 3659/24 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC24R-10-ND.
CABLE 25COND 10FT ROUND SHIELDED - 3659/25 100SF
Order 'cable 25cond 10ft round shielded - 3659/25 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC25R-10-ND.
CABLE 26COND 10FT ROUND SHIELDED - 3659/26 100SF
Order 'cable 26cond 10ft round shielded - 3659/26 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC26R-10-ND.
CABLE 34COND 10FT ROUND SHIELDED - 3659/34 100SF
Order 'cable 34cond 10ft round shielded - 3659/34 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC34R-10-ND.
CABLE 36COND 10FT ROUND SHIELDED - 3659/36 100SF
Order 'cable 36cond 10ft round shielded - 3659/36 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC36R-10-ND.
CABLE 37COND 10FT ROUND SHIELDED - 3659/37 100SF
Order 'cable 37cond 10ft round shielded - 3659/37 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC37R-10-ND.
CABLE 40COND 10FT ROUND SHIELDED - 3659/40 100SF
Order 'cable 40cond 10ft round shielded - 3659/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40R-10-ND.
CABLE 50COND 10FT ROUND SHIELDED - 3659/50 100SF
Order 'cable 50cond 10ft round shielded - 3659/50 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC50R-10-ND.
CABLE 64COND 10FT ROUND SHIELDED - 3659/64 100SF
Order 'cable 64cond 10ft round shielded - 3659/64 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC64R-10-ND.
CABLE 60 COND 5FT ROUND SHIELDED - 3659/60 100SF
Order 'cable 60 cond 5ft round shielded - 3659/60 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC60R-5-ND.
Send this link via E-Mail
Help With This Screen
