Keywords:





CABLE 60 COND 300FT MULTI-COLOR - 3302/60 300SF - Cables, Wires

Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3302/60 300SF

Digi-Key Part Number MC60M-300-ND
Price Break
1
5
10
Unit Price
623.70000
545.73800
467.77500
Extended Price
623.70
2728.69
4677.75
Manufacturer Part Number3302/60 300SF
DescriptionCABLE 60 COND 300FT MULTI-COLOR
Quantity Available 2
All prices are in USD

Purchase Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3302/60 300SF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3302/60 300SF
Technical/Catalog Information3302/60 300SF
Vendor3M
CategoryCables, Wires
ColorMultiple
Wire Gauge 28 AWG
Length300' (91.44m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors60
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3302 60 300SF
330260 300SF
MC60M 300 ND
MC60M300ND
MC60M-300

3302/60 300SF Specification Sheet

Image of CABLE 60 COND 300FT MULTI-COLOR - 3302/60 300SF

CABLE 60 COND 300FT MULTI-COLOR - 3302/60 300SF (MC60M-300-ND) - Cables, Wires

Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3302/60 300SF
CABLE 10 COND 300FT MULTI-COLOR - 3302/10 300SF
 Order 'cable 10 cond 300ft multi-color - 3302/10 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC10M-300-ND.
CABLE 14 COND 300FT MULTI COLOR - 3302/14 300SF
 Order 'cable 14 cond 300ft multi color - 3302/14 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC14M-300-ND.
CABLE 16 COND 300FT MULTI-COLOR - 3302/16 300SF
 Order 'cable 16 cond 300ft multi-color - 3302/16 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC16M-300-ND.
CABLE 20 COND 300FT MULTI-COLOR - 3302/20 300SF
 Order 'cable 20 cond 300ft multi-color - 3302/20 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC20M-300-ND.
CABLE 24 COND 300FT MULTI-COLOR - 3302/24 300SF
 Order 'cable 24 cond 300ft multi-color - 3302/24 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC24M-300-ND.
CABLE 26 COND 300FT MULTI COLOR - 3302/26 300SF
 Order 'cable 26 cond 300ft multi color - 3302/26 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC26M-300-ND.
CABLE 34 COND 300FT MULTI-COLOR - 3302/34 300SF
 Order 'cable 34 cond 300ft multi-color - 3302/34 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC34M-300-ND.
CABLE 37 COND 300FT MULTI-COLOR - 3302/37 300SF
 Order 'cable 37 cond 300ft multi-color - 3302/37 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC37M-300-ND.
CABLE 40 COND 300FT MULTI-COLOR - 3302/40 300SF
 Order 'cable 40 cond 300ft multi-color - 3302/40 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC40M-300-ND.
CABLE 50 COND 300FT MULTI-COLOR - 3302/50 300SF
 Order 'cable 50 cond 300ft multi-color - 3302/50 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC50M-300-ND.
CABLE 64 COND 300FT MULTI-COLOR - 3302/64 300SF
 Order 'cable 64 cond 300ft multi-color - 3302/64 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC64M-300-ND.
CABLE 36 COND 300' MULTI-COLOR - 3302/36 300SF
 Order 'cable 36 cond 300' multi-color - 3302/36 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/36 300SF-ND.
CABLE 10 COND 10FT MULTI-COLOR - 3302/10 300SF
 Order 'cable 10 cond 10ft multi-color - 3302/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10M-10-ND.
CABLE 10 COND 25FT MULTI-COLOR - 3302/10 300SF
 Order 'cable 10 cond 25ft multi-color - 3302/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10M-25-ND.
CABLE 10 COND 50FT MULTI-COLOR - 3302/10 300SF
 Order 'cable 10 cond 50ft multi-color - 3302/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10M-50-ND.

Options for Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3302/60 300SF
Send this link via E-Mail
Help With This Screen

CABLE 60 COND 300FT MULTI-COLOR - 3302/60 300SF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 60 COND 300FT FLAT GRAY - 3365/60 300SF Next: CABLE 60 COND 5' FLAT .050" FEP - 3601/60 100
CABLE 60 COND 300FT MULTI-COLOR - 3302/60 300SF