CABLE 60 COND 100FT TWISTED PAIR - 1700/60 100SF - Cable, Wire
| Digi-Key Part Number | MC60F-100-ND |
1 5 10 |
221.76000 194.04000 166.32000 |
Extended Price
221.76 970.20 1663.20 |
| Manufacturer Part Number | 1700/60 100SF | |||
| Description | CABLE 60 COND 100FT TWISTED PAIR | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1700/60 100SF |
| Vendor | 3M |
| Category | Cable, Wire |
| Conductors | 60 |
| Color | Multiple |
| Gauge/AWG | 28 AWG |
| Length | 100.0' (30.5mm) |
| Features | Flat Twisted Pair Cable |
| Pitch | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1700 60 100SF 170060 100SF MC60F 100 ND MC60F100ND MC60F-100 |
1700/60 100SF Specification Sheet
CABLE 60 COND 100FT TWISTED PAIR - 1700/60 100SF (MC60F-100-ND) - Cable, Wire
Related parts Cable, Wire :CABLE 10 COND 100FT TWISTED PAIR - 1700/10 100SF
Order 'cable 10 cond 100ft twisted pair - 1700/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC10F-100-ND.
CABLE 14 COND 100FT TWISTED PAIR - 1700/14 100SF
Order 'cable 14 cond 100ft twisted pair - 1700/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC14F-100-ND.
CABLE 16 COND 100FT TWISTED PAIR - 1700/16 100SF
Order 'cable 16 cond 100ft twisted pair - 1700/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC16F-100-ND.
CABLE 20 COND 100FT TWISTED PAIR - 1700/20 100SF
Order 'cable 20 cond 100ft twisted pair - 1700/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC20F-100-ND.
CABLE 26 COND 100FT TWISTED PAIR - 1700/26 100SF
Order 'cable 26 cond 100ft twisted pair - 1700/26 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC26F-100-ND.
CABLE 34 COND 100FT TWISTED PAIR - 1700/34 100SF
Order 'cable 34 cond 100ft twisted pair - 1700/34 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC34F-100-ND.
CABLE 36 COND 100FT TWISTED PAIR - 1700/36 100SF
Order 'cable 36 cond 100ft twisted pair - 1700/36 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC36F-100-ND.
CABLE 40 COND 100FT TWISTED PAIR - 1700/40 100SF
Order 'cable 40 cond 100ft twisted pair - 1700/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC40F-100-ND.
CABLE 50 COND 100FT TWISTED PAIR - 1700/50 100SF
Order 'cable 50 cond 100ft twisted pair - 1700/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC50F-100-ND.
CABLE 64 COND 100FT TWISTED PAIR - 1700/64 100SF
Order 'cable 64 cond 100ft twisted pair - 1700/64 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC64F-100-ND.
CABLE 10 COND 10FT TWISTED PAIR - 1700/10 100SF
Order 'cable 10 cond 10ft twisted pair - 1700/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10F-10-ND.
CABLE 10 COND 25FT TWISTED PAIR - 1700/10 100SF
Order 'cable 10 cond 25ft twisted pair - 1700/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10F-25-ND.
CABLE 10 COND 5FT TWISTED PAIR - 1700/10 100SF
Order 'cable 10 cond 5ft twisted pair - 1700/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10F-5-ND.
CABLE 14 COND 10FT TWISTED PAIR - 1700/14 100SF
Order 'cable 14 cond 10ft twisted pair - 1700/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14F-10-ND.
CABLE 14 COND 25FT TWISTED PAIR - 1700/14 100SF
Order 'cable 14 cond 25ft twisted pair - 1700/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14F-25-ND.
Send this link via E-Mail
Help With This Screen