Keywords:





CABLE 50 COND 1MM FLAT GRAY - 3625/50 100M - Cables, Wires

Digi-Key Part Number MC50L-5-ND
Price Break
1
5
Unit Price
38.92000
36.14400
Extended Price
38.92
180.72
Manufacturer Part Number3625/50 100M
DescriptionCABLE 50 COND 1MM FLAT GRAY
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3625/50 100M
Vendor3M (VA)
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length16.4' (5.0m)
Cable TypeFlat Cable
Pitch0.039" (1.00mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors50
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3625 50 100M
362550 100M
MC50L 5 ND
MC50L5ND
MC50L-5

3625/50 100M Specification Sheet

Image of CABLE 50 COND 1MM FLAT GRAY - 3625/50 100M

CABLE 50 COND 1MM FLAT GRAY - 3625/50 100M (MC50L-5-ND) - Cables, Wires

Related parts Cables, Wires:
CABLE 10 COND 1MM FLAT GRAY - 3625/10 100M
 Order 'cable 10 cond 1mm flat gray - 3625/10 100M' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10L-10-ND.
CABLE 10 COND 1MM FLAT GRAY - 3625/10 100M
 Order 'cable 10 cond 1mm flat gray - 3625/10 100M' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10L-25-ND.
CABLE 10 COND 1MM FLAT GRAY - 3625/10 100M
 Order 'cable 10 cond 1mm flat gray - 3625/10 100M' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10L-50-ND.
CABLE 10 COND 1MM FLAT GRAY - 3625/10 100M
 Order 'cable 10 cond 1mm flat gray - 3625/10 100M' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10L-5-ND.
CABLE 12 COND 1MM FLAT GRAY - 3625/12 100M
 Order 'cable 12 cond 1mm flat gray - 3625/12 100M' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC12L-10-ND.
CABLE 12 COND 1MM FLAT GRAY - 3625/12 100M
 Order 'cable 12 cond 1mm flat gray - 3625/12 100M' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC12L-25-ND.
CABLE 12 COND 1MM FLAT GRAY - 3625/12 100M
 Order 'cable 12 cond 1mm flat gray - 3625/12 100M' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC12L-50-ND.
CABLE 12 COND 1MM FLAT GRAY - 3625/12 100M
 Order 'cable 12 cond 1mm flat gray - 3625/12 100M' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC12L-5-ND.
CABLE 44 COND 1MM FLAT GRAY - 3625/44 100M
 Order 'cable 44 cond 1mm flat gray - 3625/44 100M' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC44L-10-ND.
CABLE 44 COND 1MM FLAT GRAY - 3625/44 100M
 Order 'cable 44 cond 1mm flat gray - 3625/44 100M' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC44L-25-ND.
CABLE 44 COND 1MM FLAT GRAY - 3625/44 100M
 Order 'cable 44 cond 1mm flat gray - 3625/44 100M' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC44L-50-ND.
CABLE 44 COND 1MM FLAT GRAY - 3625/44 100M
 Order 'cable 44 cond 1mm flat gray - 3625/44 100M' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC44L-5-ND.
CABLE 14 COND 1MM FLAT GRAY - 3625/14 100M
 Order 'cable 14 cond 1mm flat gray - 3625/14 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/14 100M-ND.
CABLE 20 COND 1MM FLAT GRAY - 3625/20 100M
 Order 'cable 20 cond 1mm flat gray - 3625/20 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/20 100M-ND.
CABLE 22 COND 1MM FLAT GRAY - 3625/22 100M
 Order 'cable 22 cond 1mm flat gray - 3625/22 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/22 100M-ND.

Send this link via E-Mail
Help With This Screen

CABLE 50 COND 1MM FLAT GRAY - 3625/50 100M
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 50 COND 1MM FLAT GRAY - 3625/50 100M Next: CABLE 50 COND 1MM FLAT GRAY - 3625/50 30M
CABLE 50 COND 1MM FLAT GRAY - 3625/50 100M