Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/50 100M
CABLE 50 COND 1MM FLAT GRAY - 3625/50 100M - Cables, Wires
| Digi-Key Part Number | MC50L-100-ND |
1 5 10 |
444.84000 389.23600 333.63000 |
Extended Price
444.84 1946.18 3336.30 |
| Manufacturer Part Number | 3625/50 100M | |||
| Description | CABLE 50 COND 1MM FLAT GRAY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3625/50 100M |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 328.08' (100m) |
| Cable Type | Flat Cable |
| Pitch | 0.039" (1.00mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3625 50 100M 362550 100M MC50L 100 ND MC50L100ND MC50L-100 |
3625/50 100M Specification Sheet
CABLE 50 COND 1MM FLAT GRAY - 3625/50 100M (MC50L-100-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/50 100MGray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/14 100M
Order 'cable 14 cond 1mm flat gray - 3625/14 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/14 100M-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/20 100M
Order 'cable 20 cond 1mm flat gray - 3625/20 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/20 100M-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/22 100M
Order 'cable 22 cond 1mm flat gray - 3625/22 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/22 100M-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/24 100M
Order 'cable 24 cond 1mm flat gray - 3625/24 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/24 100M-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/26 100M
Order 'cable 26 cond 1mm flat gray - 3625/26 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/26 100M-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/30 100M
Order 'cable 30 cond 1mm flat gray - 3625/30 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/30 100M-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/34 100M
Order 'cable 34 cond 1mm flat gray - 3625/34 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/34 100M-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/36 100M
Order 'cable 36 cond 1mm flat gray - 3625/36 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/36 100M-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/40 100M
Order 'cable 40 cond 1mm flat gray - 3625/40 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/40 100M-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/10 100M
Order 'cable 10 cond 1mm flat gray - 3625/10 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC10L-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 32.8' (10.0m) 3M (VA) Flat Cable 3625/10 100M
Order 'cable 10 cond 1mm flat gray - 3625/10 100M' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10L-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 82.02' (25m) 3M (VA) Flat Cable 3625/10 100M
Order 'cable 10 cond 1mm flat gray - 3625/10 100M' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10L-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 164.04' (50m) 3M (VA) Flat Cable 3625/10 100M
Order 'cable 10 cond 1mm flat gray - 3625/10 100M' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10L-50-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 16.4' (5.0m) 3M (VA) Flat Cable 3625/10 100M
Order 'cable 10 cond 1mm flat gray - 3625/10 100M' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10L-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/12 100M
Order 'cable 12 cond 1mm flat gray - 3625/12 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC12L-100-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/50 100M
Send this link via E-Mail
Help With This Screen
